Interruptores de Ethernet administrados

 Interruptores de Ethernet administrados
Managed Industrial Ethernet Switches are purpose built for reliable networking in harsh industrial environments such as factory automation, transportation systems, utilities, and energy infrastructure. These switches are engineered with rugged metal housings, wide operating temperature ranges (often from  40 °C to +75 °C or beyond), resistance to vibration and electrical noise, and flexible mounting options like DIN rail or wall mounting to support installation in control cabinets and field enclosures.

Managed Ethernet switches are in stock and available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many industrial Ethernet switch manufacturers including Advantech, Hirschmann, Phoenix Contact, Schneider Electric, Siemens, Teltonika & more. 

Please view our selection of industrial managed Ethernet switches below. 
Resultados: 3,948
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Número de puertos Velocidad de transmisión de datos Tipo de interfaz Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Consumo de energía Corriente de suministro operativa Dimensiones
Siemens Interruptores de Ethernet administrados SCALANCE X204IRT 7En existencias
Min.: 1
Mult.: 1
4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 18 V 32 V - 40 C + 70 C 100 mA 60 mm x 125 mm x 124 mm
Teltonika Interruptores de Ethernet administrados Interruptores de Ethernet administrados Managed Switch, POE+, L2 with L3 features, Profinet, DHCPv6, Ethernet/IP, SFP, RMS Cloud, TSW OS software. Global version. Without PSU 87En existencias
Min.: 1
Mult.: 1

8 x RJ45, 2 x SFP 1 Gb/s, 20 Gb/s Ethernet, SFP 7 VDC 57 VDC - 40 C + 75 C 8 W, 248 W 132 mm x 122.2 mm x 44.2 mm
Hirschmann Interruptores de Ethernet administrados Industrial Backbone Router 1En existencias
Min.: 1
Mult.: 1

7 x RJ45, 3 x SFP Ethernet, SFP 9.6 VDC 32 VDC - 40 C + 60 C 68 mm x 135 mm x 118 mm
Hirschmann Interruptores de Ethernet administrados Lite Managed Industrial Switch for DIN Rail, fanless design, GE Type, PoE/PoE+ (180W) 1En existencias
Min.: 1
Mult.: 1
7 x RJ45, 3 x SFP Ethernet, SFP 46 VDC 57 VDC - 40 C + 60 C 68 mm x 135 mm x 118 mm
Hirschmann Interruptores de Ethernet administrados Media module (10/100 BASE-FX with SFP sockets) for MACH4000 3En existencias
Min.: 1
Mult.: 1

7 x RJ45, 3 x SFP Ethernet, SFP 9.6 VDC 32 VDC - 40 C + 60 C 68 mm x 135 mm x 118 mm
Hirschmann Interruptores de Ethernet administrados Lite Managed Industrial Switch for DIN Rail, fanless design FE/GE Type, PoE/PoE+ (180W) 1En existencias
Min.: 1
Mult.: 1
7 x RJ45, 3 x SFP Ethernet, SFP 46 VDC 57 VDC - 40 C + 60 C 68 mm x 135 mm x 118 mm
Hirschmann Interruptores de Ethernet administrados Managed 20-port Full Gigabit 19" Switch with PoEP 1En existencias
Min.: 1
Mult.: 1
16 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 345 mm x 44 mm
Hirschmann Interruptores de Ethernet administrados BRS40-16TX/4SFP 3En existencias
Min.: 1
Mult.: 1


Phoenix Contact Interruptores de Ethernet administrados FL SWITCH 2108 68En existencias
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 32 V 0 C + 60 C 275 mA
Phoenix Contact Interruptores de Ethernet administrados FL NAT 2008 54En existencias
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 18 V 32 V 0 C + 60 C
Siemens Interruptores de Ethernet administrados SCALANCE XC208 ETHERNET SWITCH 19En existencias
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 100 mA 60 mm x 147 mm x 125 mm
Siemens Interruptores de Ethernet administrados SCALANCE XC216-4C 9En existencias
Min.: 1
Mult.: 1
12 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 9.6 V 31.2 V - 40 C + 70 C 550 mA 140 mm x 150 mm x 125 mm
Siemens Interruptores de Ethernet administrados SCALANCE XR328-4C WG 230V AC 3En existencias
Min.: 1
Mult.: 1

28 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 85 VAC 264 VAC 0 C + 60 C 150 mA 483 mm x 44 mm x 177 mm
Hirschmann RED25-04002Z6TT-TDDZ9HPE2SXX.X
Hirschmann Interruptores de Ethernet administrados RED25-04002Z6TT-TDDZ9HPE2SXX.X 1En existencias
Min.: 1
Mult.: 1
Hirschmann BRS20-8TX/2FX-SM
Hirschmann Interruptores de Ethernet administrados BRS20-8TX/2FX-SM 1En existencias
Min.: 1
Mult.: 1
Hirschmann BRS20-8TX-EEC
Hirschmann Interruptores de Ethernet administrados BRS20-8TX-EEC 1En existencias
Min.: 1
Mult.: 1
Hirschmann BRS40-16TX
Hirschmann Interruptores de Ethernet administrados BRS40-16TX 1En existencias
Min.: 1
Mult.: 1
Hirschmann BRS40-12TX
Hirschmann Interruptores de Ethernet administrados BRS40-12TX 1En existencias
Min.: 1
Mult.: 1
Hirschmann BRS20-24TX
Hirschmann Interruptores de Ethernet administrados BRS20-24TX 3En existencias
Min.: 1
Mult.: 1
Hirschmann BRS40-24TX
Hirschmann Interruptores de Ethernet administrados BRS40-24TX 1En existencias
Min.: 1
Mult.: 1
Hirschmann BRS20-1000M2M2-ETCY99HHSESXX.X
Hirschmann Interruptores de Ethernet administrados BRS20-1000M2M2-ETCY99HHSESXX.X 1En existencias
Min.: 1
Mult.: 1
Hirschmann BRS40-0012OOOO-STCZ99HHSESXX.X
Hirschmann Interruptores de Ethernet administrados BRS40-0012OOOO-STCZ99HHSESXX.X 1En existencias
Min.: 1
Mult.: 1
Hirschmann BRS30-1604OOOO-ETDY99HHSESXX.X
Hirschmann Interruptores de Ethernet administrados BRS30-1604OOOO-ETDY99HHSESXX.X 1En existencias
Min.: 1
Mult.: 1
Hirschmann BRS30-1604OOOO-ETDZ99HHSEAXX.X
Hirschmann Interruptores de Ethernet administrados BRS30-1604OOOO-ETDZ99HHSEAXX.X 1En existencias
Min.: 1
Mult.: 1
Hirschmann BRS30-16042T2T-STCY99HHSEAXX.X
Hirschmann Interruptores de Ethernet administrados BRS30-16042T2T-STCY99HHSEAXX.X 1En existencias
Min.: 1
Mult.: 1