Transformadores de control industriales

 Transformadores de control industriales
Industrial Control Transformers are available at Mouser from leading industrial automation manufacturers. Mouser is an authorized distributor for many industrial control transformers including SolaHD, Staco, Triad Magnetics. Please view our selection of industrial control transformers below.
Resultados: 9,026
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Régimen de potencia Régimen de voltaje principal Régimen de voltaje secundario Régimen de corriente secundaria Estilo de montaje Devanado principal Devanado secundario Longitud Ancho Altura
Bel Signal Transformer Transformadores de control industriales Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 415 primary Voltage 89En existencias
Min.: 1
Mult.: 1

40 W 415 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Transformadores de control industriales Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 480 primary Voltage 87En existencias
Min.: 1
Mult.: 1

40 W 480 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Transformadores de control industriales Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 575 primary Voltage 92En existencias
Min.: 1
Mult.: 1

40 W 575 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm

Triad Magnetics Transformadores de control industriales UL/cUL - 120V Class II Control Xfmr 24V at 1.67A w/Leads 454En existencias
Min.: 1
Mult.: 1

40 VA 120 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Bel Signal Transformer Transformadores de control industriales Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 277 primary Voltage 37En existencias
108Se espera el 13/04/2026
Min.: 1
Mult.: 1

40 W 277 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Triad Magnetics Transformadores de control industriales UL/cUL - 120V Class II Control Xfrmr, 12V at 40VA w/ Quick Connect 1En existencias
Min.: 1
Mult.: 1

40 VA 120 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
Triad Magnetics Transformadores de control industriales CLASS 2 XFMR - :120VAC at 50/60Hz, OUT: 24VAC at 40VA, QC's ON TOP 109En existencias
Min.: 1
Mult.: 1

40 VA 120 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in


Triad Magnetics Transformadores de control industriales POWER XFMR 48.0Vct at 2.0A 115/230V CHASSIS MOUNT w/LUGS 24En existencias
Min.: 1
Mult.: 1

96 VA 115 V Parallel, 230 V Series 24 V Parallel, 48 V Series Chassis Mount Single Primary Winding Single Secondary Winding 3.4 in 2.8 in 3.19 in
Bel Signal Transformer Transformadores de control industriales Industrial Control Transformer, 100VA Power, Chassis Mount 10En existencias
Min.: 1
Mult.: 1

100 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount
Staco Transformadores de control industriales Single, 15A, Manual 0-120Vin/140Vout

1.8 kVA, 2.1 kVA 120 V 0 V to 120 V/140 V 15 A Chassis Mount 220.7 mm 139.7 mm 142.9 mm
Bel Signal Transformer Transformadores de control industriales Industrial Control Transformer, 75VA Power, Chassis Mount 10En existencias
Min.: 1
Mult.: 1

75 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount
Bel Signal Transformer Transformadores de control industriales International All-4-One Transformer, Chassis Mount, 75VA Power, 2-Pole FSE BLK 10En existencias
Min.: 1
Mult.: 1

75 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount
Bel Signal Transformer Transformadores de control industriales International All-4-One Transformer, Chassis Mount, 100VA Power, 2-Pole FSE BLK 10En existencias
Min.: 1
Mult.: 1

100 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount
SolaHD Transformadores de control industriales 2KVA INTL CE-RATED XFMR MH 19En existencias
Min.: 1
Mult.: 1

2 kVA 220 V, 380 V, 440 V, 550 V 110 V, 220 V Chassis Mount Single Primary Winding Dual Secondary Winding 5.63 in 6.38 in 7.75 in
SolaHD Transformadores de control industriales 5KVA 190//440-110/220 50HZ SS ANSI 61 1En existencias
Min.: 1
Mult.: 1

5 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V 45.5 A/22.7 A Wall Mount Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm
SolaHD Transformadores de control industriales WEATHERSHIELD SET 500KVA 3P 2En existencias
Min.: 1
Mult.: 1

Siemens Transformadores de control industriales TRANSFORMER SITAS PHASES:1 3En existencias
Min.: 1
Mult.: 1

63 VA 230 V to 600 V 115 V, 230 V Chassis Mount Single Primary Winding Single Secondary Winding 0.104 m 0.098 m 0.106 m
Siemens Transformadores de control industriales XFMR,1PH,315 VA, PRI 600-230V,SEC 2X115V 1En existencias
Min.: 1
Mult.: 1

315 VA 230 V to 600 V 115 V/230 V Chassis Mount Single Primary Winding Single Secondary Winding 0.12 m 0.107 m 0.111 m
Siemens Transformadores de control industriales TR PN/PN(S6)(KVA):0.5 /2 UPRI(V):575-550 1En existencias
Min.: 1
Mult.: 1

500 VA 190 V to 575 V 115 V/230 V Chassis Mount Single Primary Winding Single Secondary Winding 0.134 m 0.122 m 0.121 m
Bel Signal Transformer Transformadores de control industriales Industrial Control Transformer, 50VA Power, Chassis Mount 9En existencias
Min.: 1
Mult.: 1

50 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount
Bel Signal Transformer Transformadores de control industriales International All-4-One Transformer, Chassis Mount, 50VA Power, 2-Pole FSE BLK 10En existencias
Min.: 1
Mult.: 1

50 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount
SolaHD Transformadores de control industriales .25KVA 208/240/415/480/600-120 66En existencias
Min.: 1
Mult.: 1

250 VA 208 V, 240 V, 415 V, 480 V, 600 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.53 in 5.25 in 5.07 in
SolaHD Transformadores de control industriales 1KVA INTL CE-RATED XFMR MH 3En existencias
Min.: 1
Mult.: 1

1 kVA 208 V, 240 V, 415 V, 480 V, 600 V 120 V, 240 V Chassis Mount Single Primary Winding Dual Secondary Winding 5.6 in 6.4 in 6 in
SolaHD Transformadores de control industriales 1.5KVA INTL CE-RATED XFMR TH 5En existencias
Min.: 1
Mult.: 1

1.5 kVA 230 V, 400 V, 460 V 115 V, 230 V Chassis Mount Single Primary Winding Dual Secondary Winding 6.8 in 6.4 in 5.6 in
SolaHD Transformadores de control industriales 0.050KVA 240X480-120 28En existencias
Min.: 1
Mult.: 1

50 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 2.72 in 3.01 in 3.99 in