HLMP Serie Luces LED unicolor

Resultados: 276
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Longitud de onda/Color de temperatura Color de iluminación If - Corriente directa Vf - Tensión directa Régimen de potencia Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente Serie Empaquetado
Broadcom / Avago Luces LED unicolor Poly Dome Green

Green LEDs SMD/SMT T-3/4 569 nm Green 10 mA 2.1 V Tinted 1.91 mm Dome Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red, 626nm 8 Deg, 16000mcd(max)

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Poly Dome Red

Red LEDs SMD/SMT 644 nm Red 20 mA 1.9 V 100 mW Colorless 1.91 mm Dome Non-Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Amber, 590nm 30Deg, 9300mcd (max)

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm Amber 20 mA 2.02 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Luces LED unicolor Poly Dome Green

Green LEDs SMD/SMT T-3/4 569 nm Green 3.5 mA 5 V Tinted 1.91 mm Dome Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Blue Diffused 50X100deg

Blue LEDs Through Hole 470 nm Blue 20 mA 3.2 V 114 mW Tinted 4 mm Oval Diffused HLMP Ammo Pack
Broadcom / Avago Luces LED unicolor Yellow Diffused 585nm 2.2mcd

Yellow LEDs Through Hole T-1 (3 mm) 585 nm Yellow 10 mA 2 V Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor GaP Yellow Straight Leads

Yellow LEDs Through Hole T-1 (3 mm) 585 nm Yellow 10 mA 2 V Tinted 3 mm Dome Diffused HLMP Reel, Cut Tape
Broadcom / Avago Luces LED unicolor GaP Green

Green LEDs Through Hole T-1 (3 mm) 569 nm Green 10 mA 2.1 V 135 mW Tinted 3 mm Dome Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 2.2mcd

Red LEDs Through Hole T-1 (3 mm) 635 nm Red 13 mA 12 V Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Yellow Diffused 585nm 5.7mcd

Yellow LEDs Through Hole T-1 3/4 (5 mm) 585 nm Yellow 10 mA 2 V 85 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Yellow Diffused 585nm 1.2mcd

Yellow LEDs Through Hole T-1 3/4 (5 mm) 585 nm Yellow 10 mA 5 V Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Poly Dome Red

Red LEDs SMD/SMT T-3/4 626 nm Red 10 mA 1.8 V Red 1.91 mm Dome Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Amber Water Clear 590nm 3000mcd

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm Amber 20 mA 1.9 V Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Water Clear 635nm 700mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 635 nm Red 20 mA 1.9 V Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Lamp 5mm InGaN 525nm Grn

Green LEDs Through Hole T-1 3/4 (5 mm) 527 nm Green 20 mA 3.2 V 116 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Orange, 605nm 8 Deg, 27000mcd(max)

Orange LEDs Through Hole T-1 3/4 (5 mm) 605 nm Orange 20 mA 1.98 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Yellow Diffused 583nm 4mcd

Yellow LEDs Through Hole 590 nm Yellow 20 mA 2 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Yellow Translucent 585nm 45mcd

Yellow LEDs Through Hole T-1 (3 mm) 590 nm Yellow 20 mA 2 V Tinted 3 mm Dome Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 2.1mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 10 mA 1.9 V 135 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor GaP Green

Green LEDs Through Hole T-1 3/4 (5 mm) 569 nm Green 10 mA 2 V 135 mW Tinted 5 mm Dome Clear HLMP Reel, Cut Tape
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 2.1mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 10 mA 5 V Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 2.1mcd Right Angle

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 10 mA 5 V Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 2.1mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 13 mA 12 V Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Poly Dome Yellow

Yellow LEDs SMD/SMT T-3/4 585 nm Yellow 10 mA 2 V Tinted 1.91 mm Dome Diffused HLMP Bulk