Varistors

Results: 21,683
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 2220 25Vrms 1200A 13,569In Stock
Cut Tape
$2.86
$2.13
$1.95
$1.75
Reel
$1.53
Min.: 1
Mult.: 1
: 1,000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30Vrms 1200A 16,872In Stock
Cut Tape
$1.93
$1.68
$1.60
$1.53
Reel
$1.53
Min.: 1
Mult.: 1
: 1,000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 35Vrms 1000A 12,402In Stock
Cut Tape
$1.89
$1.27
$1.13
$1.06
Reel
$1.06
Min.: 1
Mult.: 1
: 1,000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.7 J 2.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30V 1200A 4000pF 28,815In Stock
Cut Tape
$1.43
$0.941
$0.834
$0.783
Reel
$0.727
Min.: 1
Mult.: 1
: 1,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1812 25Vrms 800A 83,995In Stock
Cut Tape
$1.58
$1.05
$0.869
$0.771
Reel
$0.673
Min.: 1
Mult.: 1
: 1,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.7 J 2.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 130V 250A 200pF 38,224In Stock
Cut Tape
$1.10
$0.712
$0.587
$0.563
Reel
$0.498
Min.: 1
Mult.: 1
: 3,000
Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 130 VAC 170 VDC 205 V 340 V 250 A 3.5 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1206 56VDC 100VC 0.6J 150C AEC-Q200 1,000In Stock
Cut Tape
$0.60
$0.379
$0.307
$0.293
Reel
$0.28
Min.: 1
Mult.: 1
: 1,000
VT Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 100 V 200 A 0.6 J 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1206 56VDC 100VC 1.0J 150C AEC-Q200 1,000In Stock
Cut Tape
$0.60
$0.379
$0.307
$0.293
Reel
$0.28
Min.: 1
Mult.: 1
: 1,000
VT Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 100 V 200 A 1 J 500 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1210 56VDC 110VC 2.0J 150C AEC-Q200 859In Stock
Cut Tape
$1.60
$0.922
$0.808
$0.713
Reel
$0.364
Min.: 1
Mult.: 1
: 1,000
VT Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 110 V 250 A 2 J 600 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Varistors 9VAC 1210 MLV 1,965In Stock
Cut Tape
$1.07
$0.698
$0.576
$0.552
Reel
$0.515
Min.: 1
Mult.: 1
: 2,000
Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 9 VAC 11 VDC 40 V 6.2 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 14VAC 1210 MLV 1,990In Stock
Cut Tape
$1.07
$0.698
$0.576
$0.552
Reel
$0.516
Min.: 1
Mult.: 1
: 2,000
Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 14 VAC 18 VDC 60 V 3.7 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 18VAC 1210 MLV 1,930In Stock
Cut Tape
$1.07
$0.698
$0.576
$0.552
Reel
$0.515
Min.: 1
Mult.: 1
: 2,000
Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 18 VAC 26 VDC 65 V 2.6 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 25VAC 1210 MLV 960In Stock
2,000Expected 2/15/2027
Cut Tape
$1.07
$0.698
$0.576
$0.552
Reel
$0.516
Min.: 1
Mult.: 1
: 2,000
Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 25 VAC 31 VDC 100 V 1 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 34VAC 1210 MLV 1,947In Stock
Cut Tape
$1.07
$0.698
$0.576
$0.552
Reel
$0.515
Min.: 1
Mult.: 1
: 2,000
Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 34 VAC 48 VDC 125 V 730 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 46VAC 1210 MLV 1,960In Stock
Cut Tape
$1.07
$0.698
$0.576
$0.552
Reel
$0.515
Min.: 1
Mult.: 1
: 2,000
Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 46 VAC 60 VDC 135 V 730 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 50VAC 1210 MLV 1,931In Stock
Cut Tape
$1.07
$0.698
$0.576
$0.552
Reel
$0.515
Min.: 1
Mult.: 1
: 2,000
Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 50 VAC 65 VDC 165 V 580 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 60VAC 1210 MLV 2,685In Stock
Cut Tape
$1.07
$0.698
$0.691
$0.654
Reel
$0.526
Min.: 1
Mult.: 1
: 2,000
Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 60 VAC 85 VDC 190 V 310 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 75VAC 1210 MLV 1,946In Stock
Cut Tape
$1.07
$0.698
$0.576
$0.552
Reel
$0.515
Min.: 1
Mult.: 1
: 2,000
Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 75 VAC 100 VDC 220 V 180 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 10VAC 1210 MLV 967In Stock
Cut Tape
$1.71
$1.14
$1.02
$0.951
Reel
$0.88
Min.: 1
Mult.: 1
: 1,000
Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 10 VAC 14 VDC 42 V 8.4 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 18VAC 1210 MLV 952In Stock
Cut Tape
$1.71
$1.14
$1.02
$0.951
Reel
$0.884
Min.: 1
Mult.: 1
: 1,000
Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 18 VAC 26 VDC 62 V 3.2 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 21VAC 1210 MLV 970In Stock
Cut Tape
$1.71
$1.14
$1.02
$0.951
Reel
$0.884
Min.: 1
Mult.: 1
: 1,000
Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21 VAC 30 VDC 70 V 3.95 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 30VAC 1210 MLV 965In Stock
Cut Tape
$1.71
$1.14
$1.02
$0.951
Reel
$0.884
Min.: 1
Mult.: 1
: 1,000
Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 80 V 2.5 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 35VAC 1210 MLV 965In Stock
Cut Tape
$1.71
$1.14
$1.02
$0.951
Reel
$0.88
Min.: 1
Mult.: 1
: 1,000
Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 90 V 1.8 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 40VAC 1210 MLV 1,000In Stock
Cut Tape
$1.71
$1.14
$1.02
$0.951
Reel
$0.872
Min.: 1
Mult.: 1
: 1,000
Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 135 V 1.8 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 50VAC 1210 MLV 975In Stock
Cut Tape
$1.71
$1.14
$1.02
$0.951
Reel
$0.884
Min.: 1
Mult.: 1
: 1,000
Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 140 V 1.5 nF - 40 C + 125 C Reel, Cut Tape