Interfaz IC CAN

Resultados: 936
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
Texas Instruments Interfaz IC CAN Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDRBRQ1 493En existencias
Min.: 1
Mult.: 1
: 250

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN IN VEHICLE NETWORK ICS 4,810En existencias
Min.: 1
Mult.: 1
: 5,000

High Speed SMD/SMT TSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C Reel, Cut Tape
onsemi Interfaz IC CAN CAN FDansceiver High Speed w/ NC 2,547En existencias
Min.: 1
Mult.: 1
: 3,000

NCV7357 High Speed SMD/SMT DFNW-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HDRBRQ1 942En existencias
Min.: 1
Mult.: 1
: 250

TCAN1042H High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN OPTIREG SYST BASIS CHIPS 1,741En existencias
Min.: 1
Mult.: 1
: 2,500

CAN Controller SMD/SMT VQFN-48 5 Mb/s 1 Driver 1 Receiver 6.5 V 28 V - 40 C + 150 C 10 mA 8 kV Reel, Cut Tape
Infineon Technologies Interfaz IC CAN IN VEHICLE NETWORK ICS 1,657En existencias
Min.: 1
Mult.: 1
: 2,500

High Speed SMD/SMT PG-DSO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 34 mA 10 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC CAN 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver 225En existencias
Min.: 1
Mult.: 1
Máx.: 225

MAX3053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 56 mA 3 kV Tube
Texas Instruments Interfaz IC CAN Automotive CAN FD tr ansceiver with wake 2,124En existencias
Min.: 1
Mult.: 1
: 3,000

TCAN1043N-Q1 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 70 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN Signa l Improvement Capab 1,747En existencias
Min.: 1
Mult.: 1
: 2,500

TCAN1575-Q1 CAN Transceiver SMD/SMT SOIC-14 8 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN FD sy stem basis chip (SB 799En existencias
Min.: 1
Mult.: 1
: 5,000

TCAN2411-Q1 CAN FD System Basis Chip SMD/SMT VQFN-32 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 125 C 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN High Speed CAN FD transceiver for use in HS CAN networks for automotive and also for industrial applications 3,500En existencias
Min.: 1
Mult.: 1
: 5,000

TLE9350 CAN FD Transceiver SMD/SMT PG-TSON-8 5 Mb/s 1 Receiver 4.5 V 5.5 V - 40 C + 150 C Reel, Cut Tape
Infineon Technologies Interfaz IC CAN High-speed CAN FD transceiver 3,430En existencias
Min.: 1
Mult.: 1
: 5,000

TLE9350 CAN FD Transceiver SMD/SMT PG-TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 10 kV Reel, Cut Tape
Infineon Technologies Interfaz IC CAN High-speed CAN FD transceiver 3,500En existencias
Min.: 1
Mult.: 1
: 5,000

TLE9350 CAN FD Transceiver SMD/SMT PG-TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 10 kV Reel, Cut Tape
Infineon Technologies Interfaz IC CAN High-speed CAN FD transceiver 3,500En existencias
Min.: 1
Mult.: 1
: 5,000

TLE9350 CAN FD Transceiver SMD/SMT PG-TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 10 kV Reel, Cut Tape
Infineon Technologies Interfaz IC CAN High-speed CAN FD transceiver 3,479En existencias
Min.: 1
Mult.: 1
: 5,000

TLE9350 CAN FD Transceiver SMD/SMT PG-TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 10 kV Reel, Cut Tape
Infineon Technologies Interfaz IC CAN CAN FD signal improvement transceiver 3,500En existencias
Min.: 1
Mult.: 1
: 5,000

CAN FD Signal Improvement Transceiver SMD/SMT PG-TSON-8 8 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 10 kV Reel, Cut Tape
Infineon Technologies Interfaz IC CAN CAN FD signal improvement transceiver 3,490En existencias
Min.: 1
Mult.: 1
: 5,000

CAN FD Signal Improvement Transceiver SMD/SMT PG-TSON-8 8 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 10 kV Reel, Cut Tape
Texas Instruments Interfaz IC CAN Automotive signal im provement capable C 688En existencias
Min.: 1
Mult.: 1
: 3,000

TCAN1472-Q1 CAN Transceiver SMD/SMT SOT-23-8 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 50 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive signal im provement capable C 570En existencias
Min.: 1
Mult.: 1
Máx.: 1,001
: 3,000

TCAN1472-Q1 CAN Transceiver SMD/SMT SOT-23-8 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 50 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive low-powe r signal improvement 262En existencias
3,000Se espera el 11/09/2026
Min.: 1
Mult.: 1
: 3,000

TCAN1473A-Q1 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive low-powe r signal improvement 763En existencias
Min.: 1
Mult.: 1
Máx.: 1,001
: 3,000

CAN Transceiver SMD/SMT SOT-23-T14 8 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive low-powe r signal improvement 776En existencias
Min.: 1
Mult.: 1
Máx.: 1,001
: 3,000

CAN FD Transceiver SMD/SMT 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 110 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN Signa l Improvement Capab 800En existencias
Min.: 1
Mult.: 1
: 3,000

TCAN1575-Q1 CAN FD SIC SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN Signa l Improvement Capab 784En existencias
Min.: 1
Mult.: 1
Máx.: 1,001
: 2,500

TCAN1576-Q1 CAN Transceiver SMD/SMT SOIC-14 8 Mb/s 1 1 5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN Signa l Improvement Capab 768En existencias
Min.: 1
Mult.: 1
: 3,000

TCAN1576-Q1 CAN FD SIC SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel