IXYS X3-Class HiPerFET™ Power MOSFETs
IXYS X3-Class HiPerFET™ Power MOSFETs are N-channel, enhancement mode, avalanche-rated MOSFETs. The X3-Class provides high power density and is easy to mount, all in a space-saving package. The IXYS X3-Class MOSFETs are ideal for switch-mode and resonant-mode power supplies.Features
- International standard package
- Low RDS(ON) and QG
- Avalanche rated
- Low package inductance
Applications
- Switch-mode and resonant-mode power supplies
- DC-DC converters
- PFC circuits
- AC and DC motor drives
- Robotics and servo controls
TO-247 (IXFH) Package Style
TO-263 (IXFA) Package Style
View Results ( 7 ) Page
| N.º de artículo | Hoja de datos | Id - Corriente de drenaje continua | Rds On - Resistencia entre drenaje y fuente | Qg - Carga de puerta | Dp - Disipación de potencia |
|---|---|---|---|---|---|
| IXFA34N65X3 | ![]() |
34 A | 100 mOhms | 29 nC | 446 W |
| IXFP34N65X3 | ![]() |
34 A | 100 mOhms | 29 nC | 446 W |
| IXFH54N65X3 | ![]() |
54 A | 59 mOhms | 49 nC | 625 W |
| IXFH46N65X3 | ![]() |
46 A | 73 mOhms | 40 nC | 520 W |
| IXFH70N65X3 | ![]() |
70 A | 44 mOhms | 66 nC | 780 W |
| IXFH90N65X3 | ![]() |
90 A | 33 mOhms | 95 nC | 960 W |
| IXFH34N65X3 | ![]() |
34 A | 100 mOhms | 29 nC | 446 W |
Publicado: 2021-12-16
| Actualizado: 2025-07-31