Amphenol Socapex Featured Products
38999 III TV-CTV Tin Zinc Connectors
Tri-start-thread connectors with a 100% scoop-proof design and MIL-DTL-38999 III class V qualified.
μCOM USBC 3.2 Gen 2 Rugged Connectors & Assemblies
Miniaturized ruggedized solution for USB Type-C® standard connectors.
USB-C® 3.2 Gen 2 Active Optical Cables
Feature plug-and-play hybrid cables with copper for the power supply and fiber for the signal.
USB3C Overmolded Cordsets
Designed for harsh environments and is a part of the MIL-DTL-38999 series III.
HDMI 2.0 Active Optical Cables (AOC)
Designed to boost signal ranges for HDMI 2.0 protocol cables, extending the signal up to 100 meters.
USB3.2 Type C Memory Keys
Features a MIL-DTL-38999 series III design, ensures the utmost security for sensitive information.
USB-A to USB-C Adapters for Harsh Environments
Provides an ideal USB signal solution in harsh conditions and offers two adaptation options.
Puntos de acceso combinados USB 3.2 Gen 1 USB3AP
Cuentan con tapa de cierre automático, diseñada para entornos industriales rigurosos, sellado IP54 cuando no está acoplado.