Apacer Technology Inc. Featured Products
Industrial PT25P-CFX PCI Express Flash Drives
Provides full compliance with PCIe Gen4 x2 interface and NVMe 2.0 specifications.
PT15R-M242 BiCS5 Industrial SSDs
Compliant with the PCIe Gen3 x4 interface and NVMe 1.3 specifications.
PRA233/PRA212 microSD Cards
Compatible with Raspberry Pi 3/4/5 platforms for improved efficiency and faster validation.
PT250-M280 Solid State Drives (SSDs)
Compliant with PCIe Gen4 x4 interface and NVMe 2.0 specifications.
DDR5-5600 Embedded Memory Modules
Employs original high-quality DRAM ICs and features memory transfer rates of up to 5600Mbps.
SV250-M280 Anti-Sulfuration Industrial SSDs
Utilize 3D NAND for higher capacity up to 960GB and provide more power efficiency than 2D NAND.
SH250-M280 Anti-Sulfuration SSDs
Designed in SATA 6Gb/s interface are able to deliver exceptional read/write speeds.
PV220-M280 Industrial PCIe SSDs
Fast SSDs provide full compliance with PCIe Gen3 x4 interface and NVMe 1.3 specifications.