BJB Featured Products
Universal Wire Connectors
2, 3 and 5 contact universal wire connectors with 24awg to 18awg wire range.
Compact Rast5 Terminal Blocks
Part of the RAST5 terminal block family with 16mm height and a perfect fit for all standard ECGs.
OptiSquare 2x2, 4x4, & 8-in-1 Optics
Feature clear color, high-gloss/highly polished lens surface, and 0.5Nm maximum torque.
46.480 E-CON Waterproof Terminal Blocks
Offers ingress protection ratings of IP66, IP67, and IP69 and reliable, safe installation.
47.121 Smart Lighting Receptacle
Electromechanical interface for smart outdoor luminaires designed according to Zhaga Book 18.
46.485 Series Flat Terminal Blocks
Compact, low-profile 39mm x 27mm x 11mm terminal blocks optimized for use in low-profile luminaires.
Elementos de fijación P2F para PCB LED
Ofrece un bajo nivel de pérdida de inserción y una confiable disipación de calor debido a una presión constante.