Bourns Featured Products
CDSOD323-T24LC-Q Automotive-Grade TVS Diodes
Bidirectional automotive-grade TVS diodes in a compact SOD-323 package.
CDSOD323-TxxSC-Q TVS Diodes
Offer a selection of voltage options from 3V to 36V in a bidirectional configuration.
Fusibles PF-000100E/PF-01N100E/PF-1NH100E
Designed to comply with UL 248-13, IEC 60269-4, and IEC 60269-7 standards.
Núcleos de ferrita de chip de alta corriente MH1608A
Features a compact size, low profile, and low DCR, along with a rated current of up to 5A.
Transformadores planares de potencia para controlador de compuerta SM9127
Features a planar structure, providing high isolation, high efficiency, and good EMI performance.
Inductores de potencia blindados SRP2008DP
Low-profile design and manufactured with a metal alloy powder core to support high current.
BTJ Thermal Jumper Chips
Unique surface-mount components that provide high thermal conductivity for thermal dissipation.
PF-SRC50E Semiconductor Power Fuses
Protects semiconductor devices against overcurrent conditions, offers bolt-down mounting.