Nexperia Featured Products
NEX91730-Q100 LDO Voltage Tracking Regulator
Includes high tracking accuracy of 5mV (max.) and excellent load and line transient responses.
NEVB-NPS3005A/NEVB-NPS3005B Evaluation Boards
Dedicated printed circuit boards (PCBs) featuring the NPS3005A or NPS3005B load switch ICs.
NPS3005A Single Channel Load Switches
Operates over an input voltage range of 0.5V to 5.5V and comes with an adjustable soft start.
NEX92x30-Q100 Dual-Channel Antenna LDO Regulators
Operate over a wide voltage range from 4V to 40V (45V load-dump protection).
NPS7601 Single-Channel Low IQ Load Switch
A regulated forward-drop load switch with always-on, true reverse current blocking capabilities.
Placa de evaluación del conmutador de carga NEVB-NPS7601
Test the performance of the NPS7601, a low-loss integrated load switch, in different applications.
NEVB-NID1101 Evaluation Board
Convenient platform for testing and evaluating the performance of the NID1101 Ideal Diode.