REDEL / LEMO
REDEL / LEMO offers plastic circular connectors for medical device manufacturers and for use in test and measurement equipment. REDEL / LEMO connectors ensure high quality and reliable connection by using a push-pull latching system that requires no twisting or turning to disengage the connection.
REDEL is a brand of LEMO, an acknowledged leader in the design and manufacture of precision custom connection and cable solutions. LEMO's high-quality push-pull connectors are found in a variety of challenging application environments including medical, industrial control, test and measurement, audio-video and telecommunications.
Productos destacados por REDEL / LEMO
SP Series Watertight IP68 Connectors
PPSU construction makes it lightweight & durable, and it is compatible with repeated sterilization.
P Series Push-Pull Connectors
Suitable for indoor and protected environments due to the IP50/IP64 protection ratings.
2P 5kV High-Voltage Connectors
Offer precise signal integrity and 5kV voltage on 26 or 34 contacts within a compact ∅18mm design.
2P High Voltage Circular Push-Pull Connectors
Features test voltages higher than 10kVAC in 2, 5, and 8 contact configurations.