Rego Electronics Featured Products
DP DisplayPort 2.0 & HDMI 2.1 2-in-1 Connectors
2-in-1 DisplayPort 2.0 + HDMI 2.1 receptacles in a UL 94V-0 high-temperature thermoplastic housing.
Forged Heat Sinks
Offers a high aspect ratio of up to 1:100, increasing the surface heat dissipation area.
USB 3.1 Type C Connectors
Designed to support fast-changed designs with increased data transfer rates.
PCI Express (PCIe) Gen 5 Connectors
Features support for Gen 5 processors and various position configurations.
HDMI 2.1 A Type Connectors
Features HDMI 2.1 A connection capability & three mounting orientations for application flexibility.
CPU Coolers
Offers a power range of 35W to 125W, 4:1 scale design, and up to 0.332°C/W thermal resistance.
CFexpress Card Connectors
Offers a 0.5A current rating, 5VDC voltage, and -25°C to +85°C operating temperature range.