MEAN WELL DTP-2x DALI-2 Lighting Touch Panels (Push Button)
MEAN WELL DTP-2x DALI-2 Lighting Touch Panels (Push Button) comply with DALI-2 specifications and are certified to IEC 62386-101/103/301/332 standards. These input devices are available in three-, four-, and six-button configurations, with options for both European and US standard sizes. These touch panels are designed for DALI-2-compliant controllers and are powered via the DALI bus. The series features an adjustable backlight brightness and supports single tap, double tap, and long press to trigger scenes or group lighting functions. MEAN WELL DTP-2x DALI-2 Lighting Touch Panels come with a warranty and are ideal for a variety of lighting applications, including office, home, and warehouse.
Features
- Certified to DALI-2 standards
- Compliant with IEC-62386-101/103/301/332
- Designed for DALI-2 compliant controllers
- Powered via the DALI bus
- Configurable through MEAN WELL DLC-02 software
- Supports single tap, double tap, and long press to trigger scenes or group lighting functions
- Adjustable backlight brightness and optional keypress sound
- 5-year warranty
Applications
- Office lighting
- Commercial lighting
- Warehouse lighting
- Home automation
- Luxury villa lighting
Application Example
Block Diagram
Publicado: 2025-07-14
| Actualizado: 2025-11-11