MEAN WELL OWA-60U 60W Single Output Moisture-Proof Adapters

MEAN WELL OWA-60U 60W Single Output Moisture-Proof Adapters simplify LED lighting fixture connections without extra wiring efforts. The Class II unit (no FG) OWA-60U devices utilize a 2-pin standard U.S.-type AC plug, accepting a 90VAC to 264VAC full-range input voltage. The output end is equipped with a popular DC connector offering 9 different voltages within a 12VDC to 54VDC range that fits various types of LED luminaries.

The OWA-60U 60W adapters are ideal power supplies for the LED lighting systems that adopt the U.S.-type receptacle and equip power connection ports. OWA-60U provides both C.V.+C.C. modes of output that expand the product application range. MEAN WELL OWA-60U devices provide a built-in active PFC function and feature high efficiency of up to 91%. The entire series utilizes a UL94V-0 flame retardant plastic IP67-rated enclosure with a fully potted silicon interior that enhances heat dissipation. The series also operates within a -35°C to +70°C temperature range and is suitable for use in highly dusty and moist environments.

Features

  • 90VAC to 264VAC full-range input (standard U.S. type AC plug)
  • Built-in active PFC function
  • No-load power consumption of <0.15W
  • Meets EISA 2007 (Energy Independence and Security Act)
  • High efficiency up to 91%
  • Fanless design, cooling by free air convection
  • -35°C to +70°C operating temperature range
  • Protections
    • Short circuit
    • Overcurrent
    • Overvoltage
    • Over-temperature
  • Fully enclosed UL94V-0 plastic case
  • IP67-rated power supply body
  • Class II power unit, no FG
  • UL/CUL/FCC approvals

Applications

  • LED lighting fixtures
  • General electronic products in dusty or humid environments
  • Indoor LED lighting
    • LED decorative lighting
    • LED office lighting
View Results ( 9 ) Page
N.º de artículo Corriente de salida-Canal 1 Voltaje de salida-Canal 1 Potencia de salida Voltaje de entrada
OWA-60U-12 5 A 12 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC
OWA-60U-15 4 A 15 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC
OWA-60U-20 3 A 20 VDC 60 W
OWA-60U-24 2.5 A 24 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC
OWA-60U-30 2 A 30 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC
OWA-60U-42 1.5 A 42 VDC 63 W 90 VAC to 264 VAC, 127 VDC to 370 VDC
OWA-60U-54 1.12 A 54 VDC 60.48 W 90 VAC to 264 VAC, 127 VDC to 370 VDC
OWA-60U-48 1.25 A 48 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC
OWA-60U-36 1.67 A 36 VDC 60.12 W 90 VAC to 264 VAC, 127 VDC to 370 VDC
Publicado: 2015-07-06 | Actualizado: 2024-07-18