MEAN WELL XLG-320 315W Constant Power Mode LED Drivers
MEAN WELL XLG-320 315W Constant Power Mode LED Drivers feature high voltage output with operation from 100VAC to 305VAC and current ratings ranging from 1050mA to 1800mA. With high efficiency of up to 94.5%, with a fanless design, the XLG-320 LED Drivers operate from -40°C to +85°C with free air convection. The IP67 rated metal housing allows use in indoor and outdoor applications. An innovative environment-adaptive capability provides reliable power to light various LEDs in a wide range of environments. These power supplies comply with IEC 61347/GB7000.1-2015 and UL8750 international safety regulations. The output and dimming circuit are in accordance with regulations and isolation, ensuring safety to both the user and luminaire system during installation.Features
- Wide 100VAC to 305VAC input range, class I
- Full power output at 75% to 100% constant power mode operation
- Metal, IP67 case suitable for outdoor applications
- Surge protection with 6KV/4KV
- 3-in-1 dimming (dim-to-off and isolation design)
- Short circuit, overload, overvoltage, and over-temperature protection
- Typical lifetime of >50,000 hours
- 5-year warranty
Applications
- Bay lighting
- Stage lighting
- Floodlight lighting
- Fishing lighting
- Horticulture lighting
- Stadium lighting
- DMX power supplies
- "HL" types for use in Class I, Division 2
Specifications
- Output
- XLG-320-L-x
- 1400mA default current
- 315W rated power
- 150V to 300V constant current range
- 1050mA to 1400mA full power current range
- 340V maximum open-circuit voltage
- 500mA to 1400mA current adj. range
- 5.0% maximum ripple current (at rated current)
- ±5% current tolerance
- 160ms typical rise and hold-up time
- XLG-320-M-x
- 2800mA default current
- 310.8W rated power
- 74V to 148V constant current range
- 2100mA to 2800mA full power current range
- 180V maximum open-circuit voltage
- 1050mA to 2800mA current adj. range
- 5.0% maximum ripple current (at rated current)
- ±5% current tolerance
- 160ms typical rise and hold-up time
- XLG-320-H-x
- 5600mA default current
- 312W rated power
- 30V to 56V constant current range
- 5570mA to 7420mA full power current range
- 60V maximum open-circuit voltage
- 2800mA to 7420mA current adj. range
- 5.0% maximum ripple current (at rated current)
- ±5% current tolerance
- 160ms typical rise and hold-up time
- XLG-320-V-x
- 13A/24V default current
- 24V/312W or 12V/216W rated power
- 12V or 24V output voltage adj. range
- 13A to 18A full power current range240mVp-p maximum ripple and noise
- ±3% voltage tolerance
- ±0.5% line regulation
- ±2% load regulation
- 10ms typical rise and hold-up time, from 115VAC to 230VAC
- 500ms set-up time at 230VAC, 1200ms at 115VAC
- XLG-320-L-x
- Input
- Voltage ranges
- 100VAC to 305VAC
- 142VDC to 341VDC
- 47Hz to 63Hz frequency range
- Typical power factor
- ≥0.98 at 115VAC
- ≥0.95 at 230VAC
- ≥0.92 at 277VAC, full load
- 92.5% to 94.5% typical efficiency
- Typical AC current
- 3A at 120VAC
- 1.6A at 230VAC
- 1.3A at 277VAC
- 45A typical inrush current at 230VAC per NEMA 410, cold start
- <0.75mA leakage current at 277VAC
- <0.5W standby power consumption
- Voltage ranges
- Temperatures
- -40°C to +85°C operating range
- +85°C maximum case temperature
- -40°C to +80°C storage
- ±0.03%/°C temperature coefficient
- Relative humidity
- 20% to 95% operating, non-condensing
- 10% to 95% storage, non-condensing
- 246mm x 77mm x 39.5mm in dimension (LxWxH)
Videos
Block Diagram
Additional Resources
Publicado: 2022-02-07
| Actualizado: 2022-09-28