MEAN WELL LDC 35W/55W/80W LED Power Supplies
MEAN WELL LDC 35W/55W/80W LED Power Supplies are offered with constant power (CP) mode output in 35W, 55W, and 80W output power options, each with an optional 3-in-1 dimming function. These metal units operate from 180VAC to 295VAC, and the output current can be adjusted between 300 to 2100mA, depending on the model. Other features include a built-in active power factor correction (PFC) function, <0.5W no-load/standby power consumption, and flicker-free design. MEAN WELL LDC 35W/55W/80W LED Power Supplies are ideal for LED panel lighting, as well as indoor and linear LED lighting. The devices come with a five-year warranty.Features
- 35W, 55W, or 80W output power
- Constant power mode output
- Metal housing design
- Full power at 70% to 100% maximum current
- Built-in active PFC function
- Flicker-free design
- <0.5W no-load/standby power consumption
- Output current level pre-settable
- 3-in-1 dimming (dim-to-off), DALI interface, and push dimming function options
- >50,000 hours typical lifetime
- SELV and isolated
- Class 2 power supply
- 5-year warranty
Applications
- LED panel lighting
- Indoor LED lighting
- Linear LED lighting
Videos
Naming Convention
Publicado: 2018-05-01
| Actualizado: 2023-01-19