MEAN WELL LP Series LED Power Supplies
MEAN WELL LP Series LED Power Supplies are available in Constant Voltage (C.V.) and Constant Current (C.C.) models. These power supplies operate at wide input range 90VAC to 264VAC and offer a wide operating temperature range from -30°C to +70°C. The LP series LED drivers are available from 18W to 150W wattage options. These drivers come with an economical design and can withstand 300VAC surge input for 5 seconds (LPV/C - 20/35/60/100). MEAN WELL LP Series LED power supplies are suitable for economical LED lighting and moving sign applications.Features
- 90VAC to 264VAC input range
- Models
- Constant current - LPC parts
- Constant voltage - LPV parts
- Slim plastic case with IP67 level rating
- Economical design
- Withstand 300VAC surge input for 5 seconds (LPV/C -20/35/60/100)
- -30°C to +70°C wide operating range
- Suitable for economical LED lighting and moving sign applications
View Results ( 50 ) Page
| N.º de artículo | Hoja de datos | Descripción | Modo de operación | Corriente de salida-Canal 1 | Voltaje de salida-Canal 1 | Potencia de salida |
|---|---|---|---|---|---|---|
| LPC-20-700 | ![]() |
LED de Suministros de energía 21W 30V 700mA | Constant Current (CC) | 700 mA | 9 VDC to 30 VDC | 21 W |
| LPV-100-12 | ![]() |
LED de Suministros de energía 102W 12V 8.5A LED Power Supply | Constant Voltage (CV) | 8.5 A | 12 VDC | 102 W |
| LPV-100-24 | ![]() |
LED de Suministros de energía 100.8W 24V 4.2A LED Power Supply | Constant Voltage (CV) | 4.2 A | 24 VDC | 100.8 W |
| LPV-20-12 | ![]() |
LED de Suministros de energía 20W 12V 1.67A | Constant Voltage (CV) | 1.67 A | 12 VDC | 20 W |
| LPV-20-5 | ![]() |
LED de Suministros de energía 15W 5V 3A | Constant Voltage (CV) | 3 A | 5 VDC | 15 W |
| LPV-35-24 | ![]() |
LED de Suministros de energía 36W 24V 1.5A | Constant Voltage (CV) | 1.5 A | 24 VDC | 36 W |
| LPV-60-12 | ![]() |
LED de Suministros de energía 60W 12V 5A | Constant Voltage (CV) | 5 A | 12 VDC | 60 W |
| LPV-60-24 | ![]() |
LED de Suministros de energía 60W 24V 2.5A | Constant Voltage (CV) | 2.5 A | 24 VDC | 60 W |
| LPV-100-5 | ![]() |
LED de Suministros de energía 60W 5V 12A LED Power Supply | Constant Voltage (CV) | 12 A | 5 VDC | 60 W |
| LPC-100-1050 | ![]() |
LED de Suministros de energía 100.8W 48-96V 1050mA CC LED Power Supply | Constant Current (CC) | 1.05 A | 48 VDC to 96 VDC | 100.8 W |
Publicado: 2014-10-07
| Actualizado: 2023-01-24