MEAN WELL PCD LED Power Supplies
MEAN WELL PCD LED Power Supplies are available in 16W, 25W, 40W, and 60W variants with a constant current design. These power supplies offer AC phase-cut dimming and work with leading and trailing edge TRIAC dimmers. Additional features include built-in active power factor correction (PFC) function, a fully isolated plastic case with an IP42 rating, and a three-year warranty. MEAN WELL PCD LED Power Supplies are suitable for use in indoor LED lighting applications.Features
- 16W to 60W options
- AC phase-cut dimming
- Works with leading and trailing edge TRIAC dimmers
- Built-in active PFC function
- Constant current design
- Fully isolated plastic case with IP42 rating
- Input voltage range
- PCD-16 and PCD-25: 90VAC to 135VAC or 180VAC to 295VAC
- PCD-40 and PCD-60: 180VAC to 295VAC
- Suitable for indoor LED lighting
- 3-year warranty
Publicado: 2019-01-07
| Actualizado: 2023-01-18