MEAN WELL SPD Surge Protection Devices
MEAN WELL SPD Surge Protection Devices are suitable for LED drivers and are available in 10kA, 20kA, and high-performance 20kA maximum discharge current variants. These surge protectors are line-to-ground and line-to-line protected. The SPD surge protectors feature an LED status indicator, an IP67 design, and are thermally protected. Typical applications include traffic, roadway, digital, flood, and commercial LED lighting.Features
- SPD-10 and SPD-20HP series connection
- SPD-20 parallel connection
- Line-to-ground and line-to-line protected
- IP67 design for indoor or outdoor installations
- Suitable for LED driver surge protection
- 10kV and 20KV surge protection capability
- Thermally protected
Applications
- Outdoor and commercial LED lighting
- Roadways
- Traffic
- Digital signage
- Wall washes
- Parking lots
- Flood
- Tunnels
- Streets
Publicado: 2019-01-04
| Actualizado: 2025-07-31