Microchip Technology DV161001 PIC18 PoE Development Kit
Microchip Technology DV161001 PIC18 PoE Development Kit includes the PIC18 PoE Main Board, the PoE Programmer Adapter, and the I/O Starter Extension Board. The PIC18 PoE Development Kit provides everything you need to begin developing within the Ethernet of Everything (EoE) environment.Customization and experimentation are simplified via an extension header that is mikroBUS compatible on the PIC18 PoE Main Board, allowing for various sensors, controllers, and drivers to be easily incorporated into your application.
Features
- PIC18 PoE Main Board
- Populated with PIC18F67J60
- Universal Reference design and development platform
- Up to 48W device power delivery
- Main board with Expansion Header
- LED Driver
- Gesture Controller
- mikroBUS™ Click Boards
- Custom
- I/O Starter Extension
- Indicator LED
- Temperature Sensor
- Light Sensor
- PoE Programmer Adapter
- PoE Isolated Programming Adapter for PICkit3 / ICD3 / Real ICE 3
- Easily Loads New Code to PoE Main Board without risk of damaging application
On the Board
Publicado: 2019-08-23
| Actualizado: 2023-06-05