Microchip Technology PIC18 PoE Development Platform

Microchip Technology PIC18 Power over Ethernet (PoE) Development Platform is a modular system designed to provide an easy way to evaluate the functionality of the Microchip PIC18 family of microcontrollers (MCUs) and the TCP/IP (including CoAP) Library. The PoE Development Platform also provides a universal reference design for participation in Cisco’s Digital Building Ecosystem.

The PoE Main Board is the foundation of the Ethernet of Everything ecosystem within an industry-standard PoE infrastructure. It is offered as a stand-alone board and as part of the PoE Development Kit. The Microchip Technology PIC18 PoE Platform allows developers to combine the PoE Main Board with the Extension Boards that match the requirements of the application. This modular approach allows developers maximum flexibility and scalability during the evaluation and development phase at an affordable cost.

Main Board Layout

Microchip Technology PIC18 PoE Development  Platform
Publicado: 2017-09-13 | Actualizado: 2022-03-24