Amphenol AIRMAR Ultrasonic WeatherStation® Instruments

Amphenol AIRMAR Ultrasonic WeatherStation® Instruments offer precise and reliable weather data through a compact, maintenance-free design featuring no moving parts. These all-in-one multi-sensors can measure real-time apparent wind speed and direction, air temperature, and calculated wind chill, barometric pressure, relative humidity, calculated dew point, and heat index. Additionally, Amphenol Airmar advanced WeatherStation instruments enhance environmental sensing by incorporating movement factors such as position, Speed Over Ground (SOG), Course Over Ground (COG), pitch and roll, and rate of turn. With an internal compass and GPS/GNSS, these instruments uniquely measure dynamic true wind speed and direction, making them suitable for both marine and land-based mobile platforms.

Features

  • Ultrasonic wind measurement: dynamic true and apparent wind speed and direction with no moving parts
  • Barometric pressure: accurate atmospheric pressure measurement
  • Air temperature: measurement with calculated heat index and wind chill when the RH module is installed
  • Relative humidity (optional): field-serviceable RH sensor with calculated dew point
  • IP67-rated housing options for industry-leading water and dust ingress protection
  • GNSS/ GPS: offering position, COG, SOG, and time stamping
  • 3-axis compass: with dynamic stabilization and better than 1° accuracy
  • Maintenance-free acoustic rain measurement, including duration, intensity, and amount
  • Solar radiation shield increases the accuracy and stability of temperature and relative humidity readings
  • 3-axis rate gyro: for rate-of-turn data
  • 3-axis accelerometer: for pitch and roll

Applications

  • Agriculture
  • Recreational boating
  • Ocean monitoring- Buoys
  • Unmanned surface vessels
  • Mobile applications
  • Defense

Videos

Publicado: 2024-07-26 | Actualizado: 2026-05-19