Amphenol FCI EnergyEdge™ X-treme High Density Connectors

Amphenol FCI EnergyEdge™ X-treme High-Density Connectors feature a dual contact design and deliver 3000W power at 12V. These connectors offer a 25% improvement in current linear density and a 23% size reduction when compared to traditional card edge products. EnergyEdge™ X-treme connectors include two power contact variations, including a 2-beam and a 3-beam option contact. Multiple contact options provide greater flexibility for different pad layouts. These connectors are available in right-angle, right-angle coplanar, vertical, and straddle mount configurations. EnergyEdge™ X-treme high-density connectors are RoHS compliant and UL, CSA, and TUV certified. These connectors are used in datacom/networking equipment, switches, telecom, industrial PCs, and industrial controls and instruments.

Features

  • Dual-contact design delivers 3000W power at 12V
  • 25% improvement in current linear density
  • Two variations of power contact options
    • 2-beam with a 5.08mm pitch, 28A per contact
    • 3-beam with a 7.62mm pitch, 42A per contact
  • 23% size reduction when compared to traditional card edge connectors
  • Greater flexibility for pad layouts and system architectures
  • 0.4mΩ end-of-life contact resistance ensures higher efficiency

Applications

  • Datacom/networking equipment
  • Switches
  • Telecom
  • Industrial PCs
  • Industrial Controls and Instruments

Specifications

  • 1500VDC dielectric withstanding voltage
  • 200 mating cycles
  • -55°C to +105°C operating temperature range
  • RoHS compliant

Videos

Publicado: 2023-07-31 | Actualizado: 2024-08-19