Amphenol RF IP67 TNC & RP-TNC Connectors & Adapters
Amphenol RF IP67 TNC and RP-TNC Connectors offer a wide selection of waterproof IP-rated and tamper-resistant interface connectors. The connectors provide strong protection to secure against anything that may compromise system performance. These TNC and RP-TNC connectors operate at 50Ω impedance and utilize the familiar threaded interface that ensures mating stability and reliable electrical performance. This interface is available in a variety of configurations including a front-mounted bulkhead jack. These TNC and RP-TNC connectors operate from -65°C to +165°C temperature range. Typical applications antennas, industrial, wireless, military, and broadband.Features
- Available in a variety of configurations:
- Straight plugs
- Right-angle plugs
- Bulkhead jacks with:
- Rear mount and front mount
- Jack with free-hanging
- PCB bulkhead mount
- Waterproof IP67 rated
- Tamper-resistant
- Threaded coupling mechanism
- Durable construction
Applications
- Antennas
- Industrial
- Wireless
- Military
- Broadband
Specifications
- 50Ω impedance
- 11GHz maximum frequency
- 1500VRMS maximum dielectric withstanding voltage
- 5000MΩ minimum insulation resistance
- 500 minimum mating cycles
- -65°C to +165°C operating temperature range
View Results ( 77 ) Page
| N.º de artículo | Hoja de datos | Frecuencia máxima | Impedancia | Aislamiento | Material del contacto | Estilo de terminación | Estilo de montaje | Estilo de cuerpo |
|---|---|---|---|---|---|---|---|---|
| 031-7002 | ![]() |
9 GHz | 50 Ohms | Crimp | Panel Mount | |||
| 031-6962 | ![]() |
9 GHz | 50 Ohms | Crimp | Panel Mount | |||
| 031-6959 | ![]() |
9 GHz | 50 Ohms | Crimp | Panel Mount | |||
| 122358-10 | ![]() |
11 GHz | 50 Ohms | Non-Isolated | Phosphor Bronze | Crimp | Bulkhead - Rear Mount | |
| 031-6960 | ![]() |
9 GHz | 50 Ohms | Non-Isolated | Copper | Crimp | Panel Mount | Straight |
| 031-6965 | ![]() |
9 GHz | 50 Ohms | Non-Isolated | Copper | Crimp | Cable Mount / Free Hanging | Straight |
| 031-6966 | ![]() |
7.1 GHz | 50 Ohms | Non-Isolated | Brass | Crimp | Cable Mount / Free Hanging | Right Angle |
| 031-6967 | ![]() |
7.1 GHz | 50 Ohms | Non-Isolated | Copper | Crimp | Cable Mount / Free Hanging | Right Angle |
| 031-6968 | ![]() |
9 GHz | 50 Ohms | Non-Isolated | Copper | Crimp | Cable Mount / Free Hanging | Straight |
| 031-6969 | ![]() |
9 GHz | 50 Ohms | Non-Isolated | Copper | Crimp | Cable Mount / Free Hanging | Straight |
Publicado: 2021-06-04
| Actualizado: 2025-01-07