Bourns SM13143EL 10/100/1000 Base-T Transformer
Bourns SM13143EL 10/100/1000 Base-T Transformer is a dual-port LAN 10/100/1000 Base-T PoE++ transformer for Ethernet applications. This transformer is PoE++ capable of up to 60W with 700mA DC balance current to support each channel, or 1400mA balance current to support full channels. The SM13143EL transformer is IEEE 802.3bt Type 3 4PPoE compliant and features an isolation voltage of 1.5kVrms. Bourns SM13143EL 10/100/1000 Base-T Transformer operates in a 0°C to +70°C temperature range.Features
- IEEE 802.3bt Type 3 4PPoE Ethernet compatible
- Dual-port design
- 10/100/1000 Base-T PoE++
- RoHS compliant
Specifications
- 1.5kVrms isolation voltage
- 60W PoE++ rating
- 700mA DC balance current per single channel
- 1400mA DC balance current for full channels
- 0.5µH maximum leakage inductance
- 0°C to +70°C operating temperature range
Product Dimensions

Publicado: 2021-11-23
| Actualizado: 2022-03-11