Nuevos Conectores de borde de tarjeta

Amphenol FCI SAS/PCIe® 6.0 (U.2/SFF8639) Connector features high-speed 64Gb/s PAM4 design for next-generation servers and storage. This connector features a 68‑position receptacle and plug, which enables the implementation of a high‑speed Serial Attached SCSI (SAS) hard disk drive (HDD) interface. The SAS/PCIe 6.0 (U.2/SFF8639) connector also supports implementation of Peripheral Component Express (PCIe®) based devices. This connector provides a molded guidepost that allows the device plug and receptacle to self-align during mating.
-
Amphenol SAS/PCIe® 6.0 (U.2/SFF8639) ConnectorFeatures high-speed 64Gb/s PAM4 design for next-generation servers and storage.4/16/2025 -
Amphenol PCI Express® Gen 6 DirectAttached™ ConnectorsFeature 1mm pitch and high-speed signal pins designed to directly attach to the cable.12/6/2024 -
KYOCERA AVX 9159-800 Dual Entry Card Edge ConnectorsDesigned using field-proven spring contact technology, and are ideal for home automation.11/13/2024 -
Amphenol PCIe® Gen 6 Mini Cool Edge IO ConnectorsHigh-speed, high-density solution for next-generation data and communications applications.11/11/2024 -
Samtec FireFly™ Mid-Board Optical Transceiver SolutionsProvides flexibility by offering optical and copper interconnects with the same connector system.9/17/2024 -
Molex Conectores con Mini Cool Edge y ensambles de cablesDelivers 4x, 8x, 16x, and 20x options with high-speed 16Gbps, 32Gbps, and up to 64Gbps data rates.8/19/2024 -
Rego Electronics PCI Express (PCIe) Gen 5 ConnectorsFeatures support for Gen 5 processors and various position configurations.8/8/2024 -
Amphenol Hyper Cool Edge ConnectorsSupports pluggable multi-purpose modules (SFF-TA-1034) with high speed, sideband, and power.7/29/2024 -
Amphenol 112G PAM4 Mini Cool Edge 0.60mm ConnectorsHigh-density, high-speed card edge connectors for small-form-factor systems.7/23/2024 -
Molex EXTreme PowerEdge Plus Card Edge ConnectorsProvides high current density in a low-profile housing for efficient power management.7/16/2024 -
Amphenol Conectores de borde de tarjeta Gen 6 PCI Express® (PCIe)Conectores de borde de tarjeta verticales que permiten todas las generaciones de señalización PCIe, incluyendo PCIe 6.0.7/9/2024 -
KYOCERA AVX 9169-000 Wire-to-Board Card Edge ConnectorsFeatures IDC contacts to terminate the wires to the connector and compression contacts.6/19/2024 -
TE Connectivity Conectores de engarce para temporizadores estándar RAST 2.5Diseñados para conexiones fáciles y confiables para electrodomésticos y aplicaciones de lavadoras.5/7/2024 -
Amphenol Conector de cables Gen 5/6 PCIE® Cool Express Link™Baja latencia, alto ancho de banda y transmisión de datos de alto rendimiento para un almacenamiento de próxima generación.1/11/2024 -
KYOCERA AVX Card Edge Board-to-Board Technology ConnectorsOne-piece design fills gaps in various markets, especially for low pin count requirements.10/6/2023 -
Amphenol HD Express® Interconnect SystemHigh-performance, high-density backplane solution meets PCIe Gen 6 mechanical and electrical needs.7/12/2023 -
EDAC Medical Interconnect SolutionsA comprehensive range of connectors and cable assemblies designed for medical applications.5/16/2023 -
EDAC Agricultural Technology Interconnect SolutionsOffers reliable and durable connector solutions that can withstand harsh agricultural environments5/16/2023 -
Amphenol Multi-Trak™ High-Speed Interconnect SolutionNext-generation 0.60mm-pitch connectors with a slim form factor design, up to 6G PAM4/PCIe® Gen 5.4/27/2023 -
HARTING har-flex® HD Card Edge® ConnectorsOffer fine pitch, card edge design for high-speed transmission.4/27/2023 -
TE Connectivity Conectores CEM Gen 5 PCIeOfrecen una velocidad de 32 GT/s, una clasificación de impedancia de 85 Ω y un paso de 1.0 mm.2/9/2023 -
Amphenol EnergyEdge™ X-treme High Density ConnectorsFeature dual contact design and delivers 3000W power at 12V.10/11/2022 -
Samtec Flyover® Cable Assembly SystemsExtends signal reach and density via ultra-low Twinax cables for a solution to 56Gbps+ challenges.8/24/2022