Digi IX10 Cellular Router
Digi IX10 Cellular Router is a full-featured cellular router for trouble-free reliability over a long service life. The router has flexible power and connectivity options making it a versatile and cost-effective choice for industrial digital signage. It can also be used for ATMs, lottery terminals, kiosks, and other unattended retail applications that need to provide secure transactions.
Features
- IX10-00G4
- Global LTE with 3G/2G fallback
- Ethernet
- RS-232/485
- Dual SIMs
- Accessories not included
- IX10-00N4
- LTE Cat 4 North America with 3G fallback
- Ethernet
- RS-232/485
- Dual SIMs
- Accessories not included
- IX10-00C6
- LTE-Advanced Cat 6 CBRS-only
- North America
- Ethernet
- RS-232/485
- No accessories included
- Compact and economical cellular routing platform with an industrial feature set
- Redundant connectivity with dual SIMs and Digi SureLink®
- Global bands and single-part numbers to simplify global distribution, deployment, and management
- Built-in Digi TrustFence® for device security, device identity, and data privacy
- Digi Remote Manager® platform for easy setup, mass configuration, and out-of-band management
- Ethernet port and single RJ-45 serial port (RS-232/485)
Application Example
Power Supply
Industrial extended temperature power supply with plug tips for US, UK, EU, AU; -20° to +70°C (-4° to +158°F).
RJ45/Bare Wire 48” Cable
The RJ45/Bare Wire 48” cable provides a customizable connector for connecting EIA422/EIA485 devices to the standard Digi 10-pin RJ45 serial connector.
DIN Rail Clip Kit
DIN rail clip kit provides DIN-Rail mounting capabilities.
Antenna
Antenna, LTE Dipole SMA 1-3dBi 698-960/1710-2170/2500-2700MHz, for IX10.
Videos
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| IX10-00G4 | ![]() |
Enrutadores Digi 360 Cellular Solution Package for Digi IX10 (1 year) - LTE Cat 4, Worldwide, Ethernet, RJ45 Serial RS-232/485, No Accessories. |
| IX10-00N4 | Enrutadores Digi 360 Cellular Solution Package for Digi IX10 (1 year) - LTE Cat 4, NAM, Ethernet, RJ45 Serial RS-232/485, No Accessories. |