Digi IX25 5G Industrial Cellular Routers

Digi IX25 5G Industrial Cellular Routers are equipped with integrated edge computing and Digi Remote Manager, making them ideal for industrial and enterprise applications. The IX25 Routers incorporate LTE, 5G RedCap, and 5G eMBB variants, each produced with trusted Western cellular modules and manufactured in TAA-compliant facilities. The devices deliver secure, high-performance connectivity and enable rapid processing, analysis, and integration of distributed asset data.

The Digi IX25 5G Industrial Cellular Routers offer an all-in-one design to seamlessly connect multiple machines, whether wired or wireless, in the most challenging environments. These features facilitate the integration of OT and IT to streamline operations and scale infrastructure. The Digi IX25 reduces total cost of ownership, decreases complexity, and ensures reliability for a range of applications, including industrial, oil and gas, utilities, and enterprise, including SCADA, telemetry, predictive maintenance, machine control, branch failover, unattended retail, ATMs, kiosks, lottery terminals, and digital signage.

With four Gigabit Ethernet ports, dual SIM/Digi eSIM with eUICC, serial, GNSS, and optional Wi-Fi® 6E, the IX25 supplies flexible, secure deployment possibilities for edge connectivity. Integrated edge computing and Digi Containers allow rapid deployment of custom applications and analytics directly on the device, reducing latency and reliance on the cloud. Together with the SOC 2 Type 2 compliant Digi Remote Manager, the cloud-based command center for centralized configuration, monitoring, and security management, IX25 simplifies large-scale deployments while ensuring enterprise-class reliability.

The Digi IX25 furthermore supports Anterix, CBRS, private 5G networking, and FirstNet for critical infrastructure and emergency response, offering resilient connectivity for smart grid, utilities, and public safety applications. By combining an all-in-one design, an industrial-grade enclosure, and software-defined flexibility, the IX25 delivers the reliability, security, and performance needed to scale modern IoT and enterprise networks with confidence.

Features

  • Global 5G and LTE connectivity supporting 5G RedCap, eMBB, and LTE across public and private cellular networks
  • Digi Containers to enable powerful, cost-efficient applications
  • Integrated industrial edge computing for real-time data processing, automation, and control
  • Anterix, FirstNet®, CBRS, and private 5G networking support
  • Four Gigabit Ethernet ports, serial, I/O, and GNSS for flexible, high-performance integration
  • Dual SIM/Digi eSIM with eUICC for carrier diversity, redundancy, global scalability, and remote carrier switching
  • Optional Wi-Fi 6E for local connectivity and failover support
  • Digi WAN Bonding and SureLink for WAN aggregation and resilient, always-on connectivity
  • Rugged, TAA-compliant construction with DIN-rail and shelf-mount options for industrial environments, C1D2 and ATEX rated
  • FIPS 140-3 security, VPN, firewall, logging, and authentication - license-free enterprise software
  • Includes the Digi 360 solution with warranty, customer care, and SOC 2® Type 2 Digi Remote Manager to streamline setup, mass configuration, and lifecycle management

Applications

  • POS retail network
  • Manufacturing automation
  • Smart grid
  • Smart water systems
  • Construction site
  • Traffic control
  • Wellhead monitoring
  • Substation comms dual network failover
  • Anterix smart grid
  • Anterix smart water systems
  • Anterix basic recloser monitoring dual networks
  • Anterix basic recloser monitoring
  • Anterix substation comms dual network failover
  • Anterix basic substation comms dual network failover

Application example

Infographic - Digi IX25 5G Industrial Cellular Routers

Specifications

  • 5G eMBB:
    • IX25-5A-1G
      • 5G NR bands: n1, n2, n3, n5, n7, n8, n12, n13, n14, n18, n20, n25, n26, n28, n29, n30, n38, n40, n41, n48 (CBRS), n66, n71, n75, n76, n77, n78, n79 (C-band)
      • 4G LTE-Advanced Pro bands: B1, B2, B3, B4, B5, B7, B8, B12, B13, B14 (FirstNet), B17, B20, B25, B26, B28, B29, B30, B32, B34, B38, b39, B40, B41, B42, B43, B48 (CBRS), B66, B71, B106 (Anterix)
  • 5G REDCAP:
    • IX25-RA-1G, IX25-RA-0G
      • 5G NR bands: n1, n2, n3, n5, n7, n8, n12, n13, n14, n18, n20, n25, n26, n28, n30, n38, n40, n41, n48 (CBRS), n66, n70, n71, n75, n77, n78, n79 (C-band)
      • 4G LTE bands: B1, B2, B3, B4, B5, B7, B8, B12, B13, B14 (FirstNet), B17, B20, B25, B26, B28, B29, B30, B32, B38, B40, B41, B42, B43, B46, B48 (CBRS), B66, B71, B106 (Anterix)
  • LTE:
    • IX25-4A-1G, IX25-4A-0G
      • 4G LTE bands: B1, B2, B3, B4, B5, B7, B8, B8_US (Anterix), B12, B13, B14 (FirstNet), B18, B19, B20, B25, B26, B28
      • 3G bands: B1, B2, B4, B5, B6, B8, B19
      • 2G bands: B2, B3, B5, B8
  • LTE and RedCap: (3) 50Ω SMA (center pin: female); eMBB: (5) 50Ω SMA (center pin: female) connectors
  • (2) Nano-SIM (4FF) slots; soldered MFF2 Digi eSIM with eUICC (SGP .32) for remote provisioning and carrier switching
  • SIM slot cover plate included
  • GNSS Gen 9 with band L1 LNA for passive antenna use
  • Upper L-band: GPS L1; Glonass G1; Beidou B1; Galileo E1
  • IX25 supports passive GNSS antennas rated at 1.5dBi to 3dBi or active antennas with 7.5dB to 26dB gain (3.3V feed)

Overview

Digi IX25 5G Industrial Cellular Routers

Digi Remote Manager®

The DIGI IX25 Router can be managed by the DIGI Remote Manager. This cloud-based solution facilitates easy setup, mass configuration, maintenance, and support for hundreds or even thousands of remote DIGI and third-party devices. DIGI Remote Manager evaluates, updates, and configures DIGI enterprise routers and gateways, and monitors the network's health at scale after deployment.

Digi IX25 5G Industrial Cellular Routers
Publicado: 2026-04-01 | Actualizado: 2026-04-14