Eaton Electronics EPM25-1V Isolated DC-DC Converters

Eaton Electronics EPM25-1V Isolated DC-DC Converters feature a 9VDC to 75VDC input voltage range, 1.6kVDC isolation voltage, and either 15W or 30W power ratings. EPM25-1V series converters offer the ideal balance between design flexibility and performance when compared to existing DC-DC converters and linear regulators. These DC-DC converters are available with single- or dual-output options, have a -40°C to +105°C operating temperature range, and come in a 1" x 1" package. Eaton Electronics EPM25-1V Isolated DC-DC Converters are suitable for industrial IoT equipment, renewable energy products, servers, power supplies, and LAN / WAN applications.

Applications

  • Computing/telecom
  • Distributed power architectures
  • Servers and workstations
  • LAN / WAN
  • Data processing
  • Industrial IoT equipment, sensors
  • Power supply, battery backup
  • Wireless TX/RX modules
  • Renewable energy products

Specifications

  • 9VDC to 75VDC input voltage range
  • 1.6kVDC isolation voltage rating
  • 1" x 1" package
  • 15W or 30W power rating
  • -40°C to +105°C operating temperature range
  • Remote ON/OFF
  • No minimum load required
  • EMI class A without external circuit
  • IEC62368-1/ EN55032&35 certified
Publicado: 2022-05-13 | Actualizado: 2024-10-10