ELKO EP VS116U Modular Type Power Relays

ELKO EP VS116U Modular Type Power Relays feature an SPDT relay contact form and a 16A contact current rating in a compact size for DIN-rail mounting. These auxiliary relays are used for switching larger load outputs, strengthening, or multiplying the contacts of existing devices. The output status is indicated by a high-intensity LED, and designers can pick from four LED color choices: red, green, blue, and white. Specifications include 30M operations, a supply voltage of AC/DC 12V to 240V or AC 230V, and an output contact of 1x changeover (CO) 16A (AgSnO2). ELKO EP VS116U Modular Type Power Relays have dimensions of 64mm x 17.6mm x 90mm (L x W x H). The VS116U series is ideal for auxiliary control of lighting, boilers, heaters, signaling, relays, and high-dropout overcurrent (HDO).

Features

  • Power relay used for switching larger load outputs, strengthening, or multiplying contacts of existing device
  • Output status indicated by high-intensity LED
  • Red, green, blue, or white LED color options
  • DIN-rail mounting
  • 5-year warranty

Applications

  • Lighting
  • Signaling
  • Relays
  • Boilers
  • HDO
  • Heaters

Specifications

  • AC/DC 12V to 240V or AC 230V supply voltage
  • 1x CO 16A output contact (AgSnO2)
  • SPDT relay contact form
  • 16A contact current rating
  • 30M operations
  • 64mm x 17.6mm x 90mm dimensions (L x W x H)

Videos

Publicado: 2026-03-23 | Actualizado: 2026-04-23