ELKO EP VS308U Modular Type Power Relays

ELKO EP VS308U Modular Type Power Relays are designed with a TPDT relay contact form and 8A contact current rating in a DIN-rail-mountable package. The VS308U series is used for switching larger load outputs, strengthening, or multiplying the contacts of existing devices. The output status is indicated by a high-intensity LED available in four color options: red, green, blue, and white. These auxiliary relays withstand 30M operations and have dimensions of 64mm x 17.6mm x 90mm (L x W x H). Specifications include a supply voltage of AC/DC 12V to 240V or AC 230V and an output contact of 3x changeover (CO) 8A (AgNi). ELKO EP VS308U Modular Type Power Relays are ideal for the auxiliary control of heaters, boilers, lighting, high dropout overcurrent (HDO), relays, and signaling.

Features

  • Power relay used for switching larger load outputs, strengthening, or multiplying contacts of existing device
  • Output status indicated by high-intensity LED
  • Red, green, blue, or white LED color options
  • DIN-rail mounting
  • 5-year warranty

Applications

  • Lighting
  • Signaling
  • Relays
  • Boilers
  • HDO
  • Heaters

Specifications

  • AC/DC 12V to 240V or AC 230V supply voltage
  • 3x CO 8A output contact (AgNi)
  • TPDT relay contact form
  • 8A contact current rating
  • 30M operations
  • 64mm x 17.6mm x 90mm dimensions (L x W x H)

Videos

Publicado: 2026-03-23 | Actualizado: 2026-04-23