StereoLabs GMSL2 Capture Card Duo for ZED X Cameras

StereoLabs Gigabit Multimedia Serial Link 2 (GMSL2) Capture Card Duo bridges high-performance GMSL camera systems with embedded ECUs and edge computing platforms. The capture card duo enables reliable multi-camera perception for robotics, autonomous systems, and industrial automation. Designed for demanding real-time vision applications, the ZED Link Duo features four GMSL inputs, allowing simultaneous connection of multiple stereo or mono cameras. The card ensures synchronized image acquisition, low-latency transmission, and deterministic data delivery to the host ECU. This architecture simplifies integration of advanced perception systems while maintaining high bandwidth and signal integrity over long cable distances.

Engineered for scalable deployments, the ZED Link Duo supports multi-camera synchronization and seamless compatibility with the Stereolabs ecosystem, making it ideal for autonomous navigation, sensor fusion, and AI-driven spatial perception systems.

Features

  • 4x Fakra GMSL2 connectors for synchronized video capture
  • Real-time 3D perception and AI processing with the ZED SDK
  • Compatible with NVIDIA® Jetson Orin Nano, AGX Orin, Xavier NX, and Xavier AGX development kits
  • Low-latency performance optimized for robotics and automation
  • Ideal for applications requiring 2x to 4x camera setups, such as robot navigation, depth sensing, and surround perception
  • High-performance capture card for Jetson

Applications

  • Autonomous navigation and perception systems
  • Robotics and AMRs with multi-camera vision
  • ADAS prototyping and sensor fusion
  • Industrial automation and inspection
  • Real-time 3D vision and obstacle avoidance
  • Embedded AI and deep learning vision pipelines

Specifications

  • Supports external 14VDC to 19VDC power supply
  • Maxim MAX96712 deserializer
  • Supports up to two ZED X/ZED-X Mini cameras and two mono cameras
  • -20°C to +85°C operating temperature range
  • ~30g weight

Kit Contents

  • 1x GMSL2 Capture Card Duo
  • 1x GMSL2 1-to-4 M-F cable, 0.5m
  • 3x M2.5 x 20mm bolts
  • 3x 16mm spacers

Functional Diagram

StereoLabs GMSL2 Capture Card Duo for ZED X Cameras

Dimensions

Mechanical Drawing - StereoLabs GMSL2 Capture Card Duo for ZED X Cameras
Publicado: 2024-02-19 | Actualizado: 2026-05-13