StereoLabs ZED X One S Monocular Cameras

StereoLabs ZED X One S Monocular Cameras come in an ultra-compact form factor that is 35% smaller than the ZED X One GS cameras while offering similar performance. The global-shutter sensor in these cameras captures fast motion with zero blur, ensuring accurate and reliable perception. The ZED X One S is available in various lens options, including a new fisheye lens for panoramic awareness, an IP69K wide-angle model for harsh environments, and a narrow FOV lens optimized for specific AI tasks.

The ZED X One S cameras feature a secure GMSL2 connection and are built to simplify robotic development and help in saving time, reducing complexity, and deploying the robots faster. Typical applications include data collection, teleoperation, and surround vision.

Features

  • Ultra-compact form factor
  • RGB global shutter sensor
  • Built-in industrial-grade BOSCH BMI088 IMU
  • Secure GMSL2 connection with power
  • Accessory - Dual Camera Mount for ZED X One
  • Multi-camera hardware synchronization and trigger through GMSL2
  • Compatible with ZED box and GMSL2 capture cards
  • Compatible with ZED SDK
  • New Fisheye and IP69K-rated wide lens options

Specifications

  • 1/2.6" 2.3MP CMOS - global shutter sensor
  • Field of View (FOV):
    • Fisheye lens - 195° (H) x 115° (V) x 220° (D) maximum
    • Wide lens - 110° (H) x 80° (V) x 120° (D) maximum
    • Narrow Lens: 80° (H) x 52° (V) x 91° (D) maximum
  • -20°C to 60°C operating temperature range
  • Output resolution:
    • 1920 x 1200 @ 60fps
    • 1920 x 1080 @ 60fps
    • 960 x 600 @ 1200fps
  • RAW10 (v4l2) / NV21 (Argus)

Applications

  • Data collection
  • Surround vision
  • Teleoperation
  • Long-range 3D perception with a matching camera pair

ZED X One - Dual Camera Mount Accessory

StereoLabs ZED X One S Monocular Cameras
Publicado: 2026-03-26 | Actualizado: 2026-04-06