StereoLabs ZED FAKRA Z Cables

Stereolabs ZED FAKRA Z Cables offer a wide range of camera cables for compact and expansive setups. The Z cables include both Male-to-Female and Female-to-Female for stable, high-frequency video transmission. The Stereolabs ZED FAKRA Z Cables are available in standard lengths from 0.3 to 10 meters (F-F) or 0.5 to 10 meters (M-F) with universally keyed Z-code connectors. The Z Cables are ideal for use with ZED X cameras and capture cards.

Features

  • High-frequency video transmission
  • Male to Female or Female-to-Female RTK031 coaxial extension cable
  • Universally keyed Z-code connectors
  • Standard lengths from 0.3 to 10 meters (F-F) or 0.5 to 10 meters (M-F)
  • 100% continuity tested
  • RoHS compliant

Applications

  • ZED X cameras
  • Capture cards

Overview

StereoLabs ZED FAKRA Z Cables
Publicado: 2025-12-31 | Actualizado: 2026-04-02