Heyco 90° Sweep Nylon Conduit Fittings

Heyco 90° Sweep Nylon Conduit Fittings feature a silicone sealing gland that ensures a liquid-tight seal. These fittings require no disassembly; the installer can simply push the conduit or tubing into the fitting and tighten the domed sealing nut. Specifications include nylon 6/6 material, a UL 94V-2 or UL 94V-0 flammability rating, an IP66 protection, and a -30°C to +105°C operating temperature range. No threading of the conduit or tubing is needed, eliminating the possibility of cutting the conduit and creating leak paths. Heyco 90° Sweep Nylon Conduit Fittings have a wide operating temperature range of -30°C to +105°C, making them suitable for refrigeration applications.

Features

  • No disassembly required
  • Silicon sealing gland ensures liquid-tight seal
  • No threading of the conduit or tubing is required to install
  • Multiple sizes available for use with Heyco-Flex conduit and tubing
  • Suitable for refrigeration applications

Specifications

  • Nylon 6/6 material with silicone rubber glands
  • UL 94V-2, UL 94V-0 flammability ratings
  • IP66 protection rating
  • -30°C to +105°C operating temperature range
Publicado: 2026-03-19 | Actualizado: 2026-05-11