- Inicio
- Productos MÁS RECIENTES
- Nuevo por fabricante
- Heyco
- HVAC & Refrigeration Industry Solutions - Heyco
Heyco HVAC & Refrigeration Industry Solutions
Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.
Applications
- Commercial and industrial refrigeration equipment and systems (SIC Code 3585)
- Commercial ventilation, heating, air-conditioning manufacturing (NAICS Code 33341)
- Small electrical appliance manufacturing (NAICS Code 33521)
- Major appliance manufacturing (NAICS Code 33522)
- Power boiler and heat exchange manufacturing (NAICS Code 33241)
Product Overview
Conduit and Tubing
Heyco HF7 PVC Corrugated Conduit
Features a durable, nonconductive, and rigid PVC construction.
Heyco Heyco-Flex™ Liquid-Tight Tubing
Flexible, non-metallic, and corrugated tubing for trade sizes 3/8" through 1".
Heyco Heyco-Flex™ I Liquid Tight Conduit
Flexible, non-metallic, liquid-tight electrical conduit with a smooth interior.
Heyco Heyco-Flex™ II Liquid Tight Tubing
Flexible, non-metallic liquid-tight electrical tubing for high-vibration or flexing applications.
Conduit Fittings and Plugs
Heyco Heyco-Flex™ Liquid Tight Conduit Fittings
For use with flexible, non-metallic Liquid Tight Heyco-Flex I Conduit and Heyco-Flex II Tubing.
Heyco Heyco-Flex™ Metallic Liquid Tight Conduit Fittings
Feature cost-effective die-cast zinc construction for durability and rough environment usage.
Heyco 90° Sweep Nylon Conduit Fittings
Features a silicone sealing gland that ensures a liquid-tight seal.
Heyco Quick Twist Conduit Fittings
One-piece solution with smooth internal surfaces for easier wire routing and installation.
Heyco Heyco-Flex™ III Liquid Tight Fittings
Designed for flexible, non-metallic liquid-tight tubing.
Heyco HEYco-molded Liquid Tight Break-Thru Plugs
Can function as plugs or bushings with an IP67/68 rating in a panel size range of 0.5mm to 6.4mm.
Heyco LDPE Sheet Metal Plugs
Closes unneeded sheet metal panel holes in equipment.
Heyco Dome & Vent Plugs
Closes unneeded panel holes and electrical knockouts, offering quick and easy installation.
Grommets and Bushings
Heyco Pass-Through Thermoplastic Rubber Grommets
Features a pass-through hole for easy routing and protection through sharp-edged holes.
Heyco Universal Bushings
Absorbs vibration while cushioning and insulating cables, tubing, hoses, and shafts.
Heyco EPDM Snap-in Liquid Tight Bushings
Ozone- and weather-resistant, offers protection up to IP67, and can be used as a liquid-tight plug.
Heyco Nylon Bushings
Insulates/protects electrical/telecommunications cables, tubing, hoses, ropes, and utility lines.
Cable Management
Heyco Nytye® Double-Loop Cable Ties
A cost-effective method of securing and separating two bundles with one cable tie.
Heyco Nytye® Push Mount Nylon Cable Ties
Engages mounting holes from 4.5mm to 7mm and have a tensile strength of 222N.
Heyco Liquid Tight Cordgrips
Offers strain relief/leak protection for demanding applications requiring a liquid-tight solution.
Cable Mounting
Heyco HEYClip™ CHCS Round Cable Holders
Comes in four styles, including arrowhead versions and slotted versions.
Heyco HEYClip™ Vinyl U Style Tension Wire Clips
Features an adhesive back mount and a compact design, suitable for many applications.
Heyco CCSC Steel Cushion Clamps
Light- to heavy-duty clamps with an EPDM cushion for electrical insulation and vibration absorption.
Heyco Cable & Wire Management Components
Connectors, clamps, and holders to gather, route, and direct single cables or bundles of cables.
Connectors
Heyco Aluminum Solderless Connectors
Features a compact, lightweight yet strong design.
- Heyco