Heyco EPDM Snap-in Liquid Tight Bushings

Heyco EPDM Snap-in Liquid Tight Bushings are ozone- and weather-resistant, offer protection up to IP67, and can be used as a liquid-tight plug. These bushings fit cable diameters ranging from 3mm to 35mm and provide light strain relief to the cable. EPDM bushings ensure simple installation; simply snap LTB into place, cut cable at a 45° angle, pierce the thin LTB membrane, insert, and pull back cable to form a liquid-tight seal. Specifications for Heyco EPDM bushings include a wide operating temperature range of -40°C to +93°C, making them suitable for outdoor and indoor applications.

Features

  • Simple installation
  • Provides light strain relief to cable
  • Can be used as liquid tight plug
  • Ozone- and weather-resistant
  • For outdoor and indoor applications

Specifications

  • Up to IP67 protection rating
  • -40°C to +93°C operating temperature range
  • 3mm to 35mm mounting hole diameter range
  • EPDM material

User Overview

Infographic - Heyco EPDM Snap-in Liquid Tight Bushings
Publicado: 2026-03-12 | Actualizado: 2026-05-11