Heyco Aluminum Solderless Connectors

Heyco Aluminum Solderless Connectors feature a compact, lightweight yet strong design. Heyco Aluminum Solderless Connectors are electro-tin plated for low contact resistance and corrosion protection when used with copper conductors. The connectors require no special installation tools and are UL- and CSA-certified for use with copper and aluminum conductors.

Features

  • Compact design - lightweight yet strong
  • Electro-tin plated for low contact resistance and corrosion protection when used with copper conductors
  • Requires no special installation tools
  • Ports are marked with catalog description and conductor range
  • UL- and CSA-certified for use with copper and aluminum conductors
  • Defense Federal Acquisition Regulation Supplement (DFARS) compliant

Applications

  • Industrial control
  • Solar power systems
  • Field installation and maintenance
  • Junction boxes
  • Power distribution and wiring termination

Dimensions

Mechanical Drawing - Heyco Aluminum Solderless Connectors
Publicado: 2026-03-05 | Actualizado: 2026-05-11