Heyco Liquid Tight Cordgrips

Heyco Liquid Tight Cordgrips offer strain relief and leak protection for demanding applications requiring a liquid-tight solution for wire management. Options include various materials and styles, including nylon, stainless steel, aluminum, nickel-plated brass, straight-thru or 90°, and single or multiple cables. Heyco Liquid Tight Cordgrips are approved for NEMA 4, 4X, 6, and 6P applications.

Features

  • 5.3mm to 39.6mm cable diameter range
  • NPT, Pg, and metric thread options
  • Straight, right-angle, pigtail, and snap-in types
  • Multi-hole, oval hole, Romex® connector, break-thru gland, and V0 material versions
  • Approved for NEMA 4, 4X, 6, and 6P applications
  • Black, blue, brass, brown, gray, natural, and white color options
  • Aluminum, brass/nickel-plated Brass, nylon, and steel material options

Videos

Publicado: 2022-07-25 | Actualizado: 2026-05-11