Heyco Heyco-Flex™ Liquid-Tight Tubing

Heyco Heyco-Flex™ Liquid-Tight Tubing is flexible, non-metallic, and corrugated tubing for trade sizes 3/8" through 1". These products resist corrosion, oil, and water and are nontoxic, UV-resistant, and flame-retardant. The tubing offers quick and easy installation, maximum flexibility, and can be used in extremely tight quarters. The tubing does not require threading for installation, eliminating the risk of cutting it and creating leak paths. Heyco Heyco-Flex™ Liquid-Tight Tubing supports a 300V voltage rating and is rated for NEMA type 3R, 4, and 4X applications. The series is suitable for high-vibration or flexing applications, such as automotive equipment, fiber optics, computer and peripherals, lab equipment, and robotics.

Features

  • Corrugated tubing for trade sizes 3/8" through 1"
  • Flame-retardant and does not burn
  • Nontoxic and UV-resistant
  • No threading of the tubing is required to install, which eliminates the possibility of cutting the tubing and creating leak paths
  • Easy, permanent assembly between the tubing and fittings: push the tubing over the fitting ferrule until the tubing clicks into place
  • Rated for NEMA Type 3R applications
  • Rated for NEMA 4 and 4X applications when used with Heyco-Flex™ III liquid-tight fittings
  • Maximum flexibility, and can be used in extremely tight quarters
  • The bend radius is equal to its outside diameter
  • Lightweight
  • Quick and easy installation
  • Resists corrosion, oil, and water
  • For use in both wet and dry applications
  • 300V voltage rating

Applications

  • Automotive equipment
  • Fiber optics
  • Computer and peripherals
  • Lab equipment
  • Robotics

Specifications

  • Halogen-free nylon 6 material
  • Certified to both Canadian and U.S. requirements under file E121095
  • 94V-0 flammability rating
  • -18°C to +105°C temperature range

Dimensions

Mechanical Drawing - Heyco Heyco-Flex™ Liquid-Tight Tubing
Publicado: 2026-02-11 | Actualizado: 2026-05-11