Heyco Heyco-Flex™ III Liquid Tight Fittings
Heyco Heyco-Flex™ III Liquid Tight Fittings are designed for flexible, non-metallic liquid-tight tubing. These Heyco liquid-tight fittings can be used with Heyco-Flex III Corrugated Tubing ranging from 3/8" to 1". This lightweight series is non-toxic and UV-resistant and allows quick and easy installation. Heyco-Flex III fittings are rated for NEMA 4 and 4X (when used with Heyco-Flex III tubing) and NEMA Type 3R applications. The series is ideal for high-vibration or flexing designs and wet and dry applications.
Features
- For use with Heyco-Flex III Corrugated Tubing in 3/8" to 1" trade sizes
- Non-toxic and UV-resistant
- Rated for NEMA 4 and 4X applications when used with Heyco-Flex III Tubing
- Rated for NEMA Type 3R applications
- Easy, permanent assembly between the tubing and fittings - push the tubing over the fitting ferrule until the tubing clicks into place
- Lightweight and cost-effective installation
- Quick and easy installation
- Suitable for use in high-vibration or flexing applications
- Resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents - this feature is not assessed by UL certification or testing
- For use in wet and dry applications
- If using a tapped hole, Teflon® tape is needed on the threads of the connector - for all other applications, an O-ring and Locknut are needed to attain liquid-tight
- Use of an O-ring may be required for a complete liquid-tight system with a non-threaded mounting hole
- Locknuts included with Straight-Thru fittings
Applications
- Automotive equipment
- Fiber optics
- Computers and peripherals
- Lab equipment
- Robotics
- NEMA 4 and 4X (when used with Heyco-Flex III tubing)
- NEMA Type 3R
- Heating, ventilation, and air-conditioning (HVAC)
- Refrigeration
Specifications
- Nylon 6/6 material
- UL 94V-2 flammability rating
- -30°C to +105°C temperature rating
- IP64 protection rating
- Certified to Canadian and U.S. Requirements File E121095
Dimensions
Additional Resources
Publicado: 2026-04-09
| Actualizado: 2026-05-13