Heyco Heyco-Flex™ Metallic Liquid Tight Conduit Fittings

Heyco Heyco-Flex™ Metallic Liquid Tight Conduit Fittings feature cost-effective die-cast zinc construction that provides durability and resists rough environments. These conduit fittings are suitable for both wet and dry locations and provide a smooth connection with no sharp edges to strip wire. The Heyco-Flex liquid-tight conduit fittings can fit various common sizes of non-metallic liquid-tight conduits. These conduit fittings require Teflon tape on the connector threads when used in tapped holes, while for other applications they require an O-ring and locknut to achieve a liquid-tight seal. The Heyco-Flex liquid-tight conduit fittings UL certified and DFARS compliant. Typical applications include transformer connections, air conditioning, and heating.

Features

  • Cost-effective die-cast zinc construction provides durability and resists rough environments
  • Liquid-tight when used with Heyco-Flex™ I liquid tight conduit
  • Provide a smooth connection, no sharp edges to strip wire
  • Suitable for use in both wet and dry locations
  • Fit the most common sizes of non-metallic liquid-tight conduit
  • If using a tapped hole, Teflon® tape is needed on the threads of the connector; for all other applications, an O-ring and Locknut are needed to attain liquid tight
  • Supplied with a locknut and a plastic sealing ring
  • DFARS compliant

Applications

  • Transformer connections
  • Air conditioning
  • Heating
Publicado: 2026-03-11 | Actualizado: 2026-05-11