Heyco Skinned-Over Thermoplastic Rubber Grommets

Heyco Skinned-Over Thermoplastic Rubber Grommets (STRGs) feature an IP X5 rating at maximum cable diameter and can be easily applied into the hole by hand for a secure seal. These grommets are pierceable to allow single or multiple cables to pass through. The STRGs feature a 12.7mm to 38.1mm mounting hole diameter range and require a starter hole that eases cable insertion. Multiple holes are also possible with a starter hole of 50% of the cable diameter. Once pierced, these grommets are no longer liquid-tight to IP68, but airflow and particulate pass-through are deterred. The STRGs are built using Thermoplastic Elastomer (TPE) with a hardness of 80 Shore A with a UL 94 V-0 flammability rating. These grommets operate within the -60°C to +135°C temperature range.

Features

  • Plug holes with the confidence of an IP X5 rating at maximum cable diameter
  • Easily applied into the hole by hand for a secure seal
  • Reliance due to UL 94 V-0 flammability-rated material
  • Pierceable allows single or multiple cables to pass through
  • Starter hole required and eases cable insertion
  • 12.7mm to 38.1mm mounting hole diameter range
  • Multiple holes are possible with a starter hole of 50% of cable diameter
  • Once pierced, no longer liquid-tight to IP68, but airflow and particulate pass-through are deterred
  • UL pending
  • -60°C to +135°C operating temperature range

Application Example

Infographic - Heyco Skinned-Over Thermoplastic Rubber Grommets
Publicado: 2025-06-19 | Actualizado: 2026-05-11