Hirose Electric Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.

Features

  • Ultra-compact
  • Lightweight
  • Secure locking and high retention force
  • Up to 10,000 mating cycles
  • IP67/IP68 rated
  • Vibration-resistant structures
  • EMI shielding
  • Hybrid power/signal options
  • Operating temperatures up to +125°C
  • RoHS and IEC compliant

In-line

Wire-to-Board
           •  DF62 Slim In-Line Connectors
           •  DF62W Water-Resistant Slim In-line Connectors
           •  DF63W 3.96mm Pitch IP67 Waterproof Connectors

Main to Sub Board

FPC/FFC
           •  FH62 Single-Action Lock FPC Connectors
           •  FH63S One-Action Lock Shielded FPC/FFC Connectors
           •  FH67 One Action Lock FPC Connectors
             FH72 0.3mm High FPC Retention Force Connectors

Board-to-Board
           •  DF40 0.4mm Pitch B2B/B2FPC Connectors
             FX18 Hi-Speed B2B Connectors
           •  FX23 High-Speed 0.5mm Pitch Floating Connectors
           •  FX23L 0.5mm Pitch Board-to-Board Connectors

Motor

Wire-to-Board
           •  DF22 EnerBee™ Connectors
           •  DF60 Wire-to-Board Connectors

Battery

Board-to-Board
           •  BK22 Board-to-Board and Mezzanine Connectors
           •  FX30B Board-to-Board Power Connectors

LED Lighting

Wire-to-Board
           •  DF50 Wire-to-Board Positive Lock Connectors
           •  DF51 2mm Pitch Wire-to-Board Connectors
           •  DF51K 2mm Pitch Wire-to-Board Connectors

Stereo Camera

USB
           •  CX USB Type-C Connectors

FPC/FFC
           •  TF31 0.5mm/1mm Pitch Front-Flip FFC/FPC Connectors
           •  TF38 0.5mm Front Flip FPC/FFC Connectors

Antenna

           •  MS-156C Subminiature Coaxial Switch
           •  MS-180 Subminiature Coaxial Switches
           •  U.FL-K Series Micro Coaxial Connectors

Motion Sensor

FPC/FFC
           •  FH34 FPC/FFC ZIF Connectors
           •  FH58 / FH58M Connectors

Camera Module

Micro-Coaxial
           •  DF36 0.4mm Pitch Micro-Coaxial Cable Connectors
           •  DF56 0.3mm Pitch Vertical Micro-Coaxial Connectors

Publicado: 2025-09-03 | Actualizado: 2025-09-18