Infineon Technologies N-Channel OptiMOS™ 7 25V Power MOSFETs

Infineon Technologies N-Channel OptiMOS™ 7 25V Power MOSFETs deliver application-optimized performance, enabling peak performance for data centers, servers, AI, and more. The MOSFETs are available in hard-switching and soft-switching topologies. The hard-switching-optimized devices feature outstanding Miller ratios, FOMs, and RDS(on). The MOSFETs optimized for soft switching offer ultra-low RDS(on) and FOMQg.

The Infineon N-Channel OptiMOS 7 25V Power MOSFETs are provided in the 3.3mm x 3.3 mm2 SD packages.

Features

  • Application-specific optimization
  • Improved performance and efficiency
  • Advanced induced turn-on ruggedness
  • Reduced driver and switching losses
  • Reduced conduction losses
  • Increased reliability and power density
  • Superior thermal capabilities
  • Reduced package parasitics
  • Simplified paralleling of MOSFETs

Applications

  • Data center and AI data center solutions
  • 48V intermediate bus converter (IBC)
  • Telecommunications infrastructure
  • Power conversion
  • Server power supply units (PSU)

OptiMOS 5 25V vs OptiMOS 7 25V

Performance Graph - Infineon Technologies N-Channel OptiMOS™ 7 25V Power MOSFETs
Infineon Technologies N-Channel OptiMOS™ 7 25V Power MOSFETs
View Results ( 10 ) Page
N.º de artículo Hoja de datos Qg - Carga de puerta Id - Corriente de drenaje continua Vgs - Tensión entre puerta y fuente Número de canales
IQEH42NE2LM7ZCGSCATMA1 IQEH42NE2LM7ZCGSCATMA1 Hoja de datos 29 nC 460 A 12 V 1 Channel
IQEH46NE2LM7ZCGSCATMA1 IQEH46NE2LM7ZCGSCATMA1 Hoja de datos 29 nC 430 A 12 V 1 Channel
IQEH64NE2LM7UCGSCATMA1 IQEH64NE2LM7UCGSCATMA1 Hoja de datos 22 nC 348 A 16 V 1 Channel
IQEH50NE2LM7ZCGATMA1 IQEH50NE2LM7ZCGATMA1 Hoja de datos 29 nC 422 A 12 V 1 Channel
IQEH54NE2LM7UCGATMA1 IQEH54NE2LM7UCGATMA1 Hoja de datos 27 nC 406 A 16 V 1 Channel
IQEH50NE2LM7UCGSCATMA1 IQEH50NE2LM7UCGSCATMA1 Hoja de datos 27 nC 298 A 16 V 1 Channel
IQEH68NE2LM7UCGATMA1 IQEH68NE2LM7UCGATMA1 Hoja de datos 22 nC 338 A 16 V 1 Channel
IQEH80NE2LM7UCGSCATMA1 IQEH80NE2LM7UCGSCATMA1 Hoja de datos 17.2 nC 282 A 16 V 1 Channel
IQEH84NE2LM7UCGATMA1 IQEH84NE2LM7UCGATMA1 Hoja de datos 17.2 nC 275 A 16 V 1 Channel
IQEH46NE2LM7UCGSCATMA1 IQEH46NE2LM7UCGSCATMA1 Hoja de datos 27 nC 440 A 16 V 1 Channel
Publicado: 2026-03-03 | Actualizado: 2026-03-26