IXYS Q3-Class HiperFET™ Power MOSFETs

IXYS Q3-Class HiperFET™ Power MOSFETs provide the end-user with a broad range of devices with exceptional power-switching performance. They also offer excellent thermal characteristics, enhanced device ruggedness, and high energy efficiency. These MOSFETs come with drain-to-source voltage ratings of 200V to 1000V and drain current ratings of 10A to 100A. These features make the Q3-Class an optimized combination of low on-state resistance (Rdson) and gate charge (Qg), substantially reducing the device's conduction and switching loss. Power switching capabilities and device ruggedness are further enhanced by utilizing the HiperFET process. This process yields a device with a fast intrinsic rectifier, which provides for a low reverse recovery charge (Qrr) while enhancing the device's commutating dv/dt ratings (up to 50V/ns).

Features

  • Low Rdson per silicon area
  • Low Qand Qgd
  • Excellent dV/dt performance
  • High-speed switching
  • Fast intrinsic rectifier
  • Low intrinsic gate resistance
  • High avalanche energy capabilities
  • Excellent thermal performance
  • Easily mountable device
  • High power density capability
  • Space-saving design

Applications

  • Power factor correction (PFC)
  • Battery chargers
  • Switched-mode and resonant-mode power supplies
  • Server and telecom power systems
  • Arc welding
  • Plasma cutting
  • Induction heating
  • Solar generation systems
  • Motor controls
Publicado: 2020-03-03 | Actualizado: 2025-08-26