REDEL / LEMO P Series Push-Pull Connectors
REDEL / LEMO P Series Push-Pull Connectors are suitable for indoor and protected environments due to the IP50/IP64 protection ratings. These connectors offer a push-pull latching system that allows quick and easy mating and unmating, and this design provides absolute security against vibration, shock, or pull on the cable. P series connectors feature light and fully sterilizable construction based on the ISO 11134 and IEC 60601-1 standards. Available in various color options, these connectors facilitate fast, accurate connector identification, reducing setup errors. REDEL / LEMO P Series Push-Pull Connectors provide exceptional performance in rigorous environments, and with a design that is both ergonomic and robust, they are capable of withstanding numerous mating and unmating cycles without degradation.Features
- Lightweight and durable
- Reliable sterilization
- Enhanced electrical safety
- Quick and easy identification
- High voltage compliance
- Versatile contact options
Applications
- Transportation aerospace and unmanned aerial vehicles (UAVs)
- Medical
- Test and measurement
- Energy and industrial
Specifications
- IP50/IP64 protection rating
- Push-pull self-latching system
- Solder, crimp, or print contact type
- Ergonomic design
Publicado: 2024-12-10
| Actualizado: 2025-01-21