MEAN WELL OWA-120U 120W Moisture-Proof Adapters
MEAN WELL OWA-120U 120W Moisture-Proof Adapters are single-output external LED power supplies that pair a North American type AC plug and a DC connector. This allows the OWA-120U devices to work as an adapter, simplifying the connection with LED lighting fixtures without extra wiring efforts. The OWA-120 features a UL94V-0 flame retardant plastic case, a fanless design that utilizes free air convection cooling, and a fully potted interior with silicone that enhances heat dissipation. Other features include a working efficiency of up to 90.5% and a working temperature range of -40°C to +70°C. This MEAN WELL series is also UL certified for dry and damp locations. The OWA-120U 120W Moisture-Proof Adapters are designed for LEDs in indoor lighting, decorative lighting, office lighting, and general electronic products in dusty or humid environments.Features
- Universal AC input, full range
- Class II power unit, no FG
- Built-in active PFC function
- High efficiency up to 90.5%
- No-load power consumption of <0.15W
- Energy efficiency level VI
- Fully isolated plastic case
- Fanless design, cooling by free air convection
- Protections
- Short circuit
- Overcurrent
- Overvoltage
- Over-temperature
- Complies with EISA 2007/DoE, NRCan
- UL listed, suitable for dry and damp locations
Applications
- General electronic products in dusty or humid environments
- Indoor LED lighting
- LED decorative lighting
- LED office lighting
Publicado: 2015-08-24
| Actualizado: 2024-07-18