MEAN WELL XLG-20 21W Constant Current Mode LED Drivers
MEAN WELL XLG-20 21W Constant Current Mode LED Drivers are AC/DC LED drivers operating from 90VAC to 305VAC with high efficiency of up to 89%. The XLG-20 devices operate between a wide -40°C to +80°C temperature range with air convection. The metal housing and IP67 protection permit use in indoor and outdoor applications. Various function options, such as dimming methodologies, provide design flexibility for LED lighting systems. The MEAN WELL XLG-20 21W Constant Current Mode LED Drivers comply with IEC 61347/GB7000.1-2015 and UL8750 international safety regulations. The output and dimming circuit are in accordance with isolation regulations ensuring the safety of both user and luminaire system during installation.Features
- Constant current mode output
- Wide 90VAC to 305VAC input range (Class I)
- Built-in active PFC function
- Class 2 power unit
- No-load power consumption of <0.5W
- IP67 rated for indoor/outdoor installations
- 3-in-1 dimming function (isolation design)
- Short circuit protection
- >50,000 hour lifetime
- 5-year warranty
Applications
- Street lighting
- Architectural lighting
- Low bay lighting
- Floodlight lighting
- Industrial lighting
- Type "HL" for use in Class I, Division 2 hazardous (classified) locations
Specifications
- Output
- XLG-20-L-x models
- 350mA rated current
- 32.4V to 54V constant current range
- 18.9W rated power
- 60V maximum open-circuit voltage
- XLG-20-M-x models
- 500mA rated current
- 25.2V to 42V constant current range
- 21W rated power
- 50V maximum open-circuit voltage
- XLG-20-H-x models
- 700mA rated current
- 18V to 30V constant current range
- 21W rated power
- 40V maximum open-circuit voltage
- ±8.0% current tolerance
- <20% output current ripple
- Time
- 500ms setup at 115VAC
- 150ms rise at 230VAC
- XLG-20-L-x models
- Input
- <±3% line regulation
- 47Hz to 63Hz frequency range
- Typical efficiencies
- 89% for XLG-20-L-x
- 88.5% for XLG-20-M-x
- 88% for XLG-20-H-x
- 5A inrush current at 230VAC, cold-start
- <0.75mA leakage current at 277VAC
- -40°C to +80°C temperature range
- 20% to 95% relative humidity, non-condensing
- ±0.03%/°C temperature coefficient (0 to +60°C)
- 95mm x 63mm x 30mm (LxWxH) in dimension
Videos
Block Diagram
Additional Resource
Publicado: 2022-02-04
| Actualizado: 2022-09-28